Weidmuller 9926251925

Circuit Breaker Hydraulic Magnetic 1Pole 25A 80VDC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating25 A
Number of Poles1
Time to Trip28 s
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9926251925.

Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet16 pages16 years ago
element14
Datasheet2 pages15 years ago
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9926251925.

Related Parts

Descriptions

Descriptions of Weidmuller 9926251925 provided by its distributors.

Circuit Breaker Hydraulic Magnetic 1Pole 25A 80VDC
CIR BRKR MAG-HYDR 25A 80VDC
Circuit Breaker, Hydromagnetic, 1P, 80V, 25A; Product Range:9926 Series; Current Rating:25A; No. Of Poles:1 Pole; Input Voltage Vac:-; Interrupting Capacity:10Ka; Trip Time:28S; Dielectric Strength:1.5Kv; Voltage Ac:0V Rohs Compliant: Yes |Weidmuller 9926251925

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating25 A
Number of Poles1
Time to Trip28 s
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9926251925.

Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet16 pages16 years ago
element14
Datasheet2 pages15 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant