Mascot 9921 12V

PSU, DESKTOP, 40W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
99K1355 16 Buy Now »
USD
76.71 76.71 67.20 65.18 65.18
Farnell
1183919 20 Buy Now »
GBP
57.45 43.30 37.26 37.26 37.26
element14 APAC
1183919 16 Buy Now »
SGD
76.00 69.81 66.73 66.73 66.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9921 12V Contact ··

Descriptions

PSU, DESKTOP, 40W, 12V; Power Supply Output Type:Fixed; Power Rating:40W; Input Voltage VAC:90V AC to 264V AC; Output Voltage:12V; Output Current:3A; Output Connector:Various; SVHC:No SVHC (15-Dec-2010); Approval Bodies:EN / UL; Connector Type:Barrel; External Depth:36.5mm; External Length / Height:107mm; External Width:67mm; Input Voltage:90V AC to 264V AC; Load Current Max:3000mA; Mounting Type:Desktop; No. of Outputs:1; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V
element14 APAC
PSU, DESKTOP, 40W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:12V; Output Current:3A; Power Rating:40W; Supply Voltage:264V; Approval Bodies:EN / UL; External Depth:36.5mm; External Length / Height:107mm; Width, External:67mm; Max Load Current:3000mA; Voltage, Supply Max:264V; Voltage, Supply Min:90V
Farnell
PSU, DESKTOP, 40W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output Current:3A; Power Rating:40W; Supply Voltage:264V; Approval Bodies:EN / UL; External Depth:36.5mm; External ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Output Voltage 12 V
Output Current 3 A
RoHS Compliant
Number of Outputs 1
Power Rating 40 W
Supply Voltage (DC) 264 V

Documents

Farnell
Datasheet 1 page 7 years ago

Images


Search for other parts like 9921 »