Weidmuller 9912200003

Circuit Breaker Thermal Magnetic 2Pole 2A 4-Pin Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles2
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9912200003.

Master Electronics
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9912200003.

Descriptions

Descriptions of Weidmuller 9912200003 provided by its distributors.

Circuit Breaker Thermal Magnetic 2Pole 2A 4-Pin Bulk
Cb2212-10 W/no & Nc Aux 2.0A / Ea
CIR BRKR THRMMAG 2A 480VAC 65VDC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles2
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9912200003.

Master Electronics
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant