Weidmuller 991102

Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Current Rating200 mA
Number of Poles1
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 991102.

Master Electronics
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 991102.

Descriptions

Descriptions of Weidmuller 991102 provided by its distributors.

Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Cb2211-10 W/no Aux, 0.2A / Ea
CIR BRKR 200MA 480VAC 65VDC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Current Rating200 mA
Number of Poles1
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 991102.

Master Electronics
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant