Weidmuller 9908800000

OUTPUT ISOLATOR, 4-20mA; Input Type:4mA to 20mA; Output Type:4mA to 20mA; Accuracy:± 0.1%; Leaded Process Compatible:Ye...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11B1489 41 Buy Now »
USD
227.83 210.08 198.24 195.28 195.28
Verical
9908800000 3 Buy Now »
USD
194.66 194.66 194.66 194.66 194.66
Avnet
9908800000 0 ··
USD
199.92 197.25 187.27 187.27 187.27
Onlinecomponents.com
9908800000 3 Buy Now »
USD
194.66 184.93 184.93 184.93 184.93
Electronic Supply
9908800000 12 Send RFQ »
Master Electronics
9908800000 2 ··
USD
194.66 184.93 184.93 184.93 184.93
Beyond Components
9908800000 0 ··
USD
267.22 267.22 267.22 267.22 267.22
Control Design Supply
9908800000 0 ··
Farnell
1905294 41 Buy Now »
GBP
394.36 363.64 343.14 338.02 338.02
element14 APAC
1905294 41 Buy Now »
SGD
381.70 367.94 350.03 342.29 342.29
Electro Sonic
9908800000 0 ··
USD
165.24 156.77 160.90 160.90 160.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9908800000 Contact ··
XS Micro
9908800000 Contact ··

Descriptions

PicoPak I-I Isolator for 4-20mA Loops
Verical
PICOPAK I-I 4-20MA ISOLATOR
Avnet
OUTPUT ISOLATOR, 4-20mA; Input Type:4mA to 20mA; Output Type:4mA to 20mA; Accuracy:± 0.1%; Leaded Process Compatible:Yes
Newark
OUTPUT ISOLATOR, 18VDC TO 30VDC
Farnell
PICOPAK I TO I / DK6 WITH AP
Master Electronics
PICOPAK I TO I / DK6 WITH AP
Onlinecomponents.com
OUTPUT ISOLATOR, 4-20mA; Input Type:4mA to 20mA; Output Type:4mA to 20mA; Accuracy:± 0.1%; Leaded Process Compatible:Yes
element14 APAC

Technical Specifications

Supply Voltage (DC) 18 V (min)
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 2 pages 14 years ago
Electro Sonic
Datasheet 2 pages 14 years ago

Images

Alternate Names

WEIDMUELLER 9908800000
WEI 9908800000
WEID 9908800000
WEIDMÜLLER 9908800000
WEIDMU 9908800000
WEIDMUILLER 9908800000
WEIDM 9908800000
weidm?ler 9908800000
WEIDMULL 9908800000
WEIDMULLE 9908800000
Weidmuller C9000676 9908800000
WEIDMULLER INC 9908800000
WDML 9908800000
WEIDMUL 9908800000
Weidmuller Group 9908800000
W INTERCONNECTIONS INC 9908800000
WEIDMULLER INTERFACE INT'L 9908800000
WEIDMEULLER 9908800000
WEIDMULER 9908800000
WEIDMIILLER 9908800000
WEIDM?LLER GMBH & CO KG 9908800000
WEIDMULLER LTD 9908800000
WEIDMULLTER 9908800000
WEINDMULLER 9908800000
WEIDMULLER INTERFACE GMBH 9908800000

Search for other parts like 9908800000 »