Bivar 9905-187

Nylon Tubular, 0.187 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-187
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
MaterialNylon
MountPCB
Technical
GenderFemale, Female
Threaded/UnthreadedUnthreaded
Dimensions
Diameter3.7338 mm
Height4.8 mm
Inside Diameter3.7338 mm
Length4.7498 mm
Outside Diameter6.35 mm
Thread SizeM3.5
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Bivar 9905-187.

Farnell
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.75%

Engineering Resources

View Evaluation kits and Reference designs for Bivar 9905-187.

Related Parts

Descriptions

Descriptions of Bivar 9905-187 provided by its distributors.

Nylon Tubular, 0.187 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-187
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
9905 Series .187 in High Screw Size 6 Natural Nylon Tubular Spacer
Spacer Round 3.7mm-ID 6.4mm-OD 4.8mm-LG Nylon 6
PCB MOUNTING, ROUND, NYLON 6, 4.8MM
Pcb Mounting, Round, Nylon 6, 4.8Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:4.8Mm; External Width:6.4Mm; Product Range:-; Inner Diameter:3.7Mm; Outer Diameter:6.4Mm; Overall Length:4.8Mm Rohs Compliant: Yes |Bivar 9905-187

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
ColorNatural, White
MaterialNylon
MountPCB
Technical
GenderFemale, Female
Threaded/UnthreadedUnthreaded
Dimensions
Diameter3.7338 mm
Height4.8 mm
Inside Diameter3.7338 mm
Length4.7498 mm
Outside Diameter6.35 mm
Thread SizeM3.5
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Bivar 9905-187.

Farnell
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago