Try the Octopart BOM Tool! Ad
octopart.com

Binder 99-4222-00-04

Cable socket, 693 series 4-pole [Binder] 99-4222-00-04 Cable socket, 693 series 4-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75R4481 11 Buy Now »
USD
20.04 20.04 16.34 15.66 15.66
Chip One Stop Global
C1S131800003932 387 Buy Now »
USD
17.60 13.80 11.50 11.50 11.50
Onlinecomponents.com
9942220004 10 Buy Now »
USD
15.20 15.20 12.67 12.67 12.67
CDM Electronics
99-4222-00-04 0 ··
element14 APAC
1778885 587 Buy Now »
SGD
18.04 16.74 14.19 14.19 14.19
Farnell
1778885 11 Buy Now »
GBP
11.48 10.94 9.71 9.71 9.71
Distrelec
99-4222-00-04 526 Buy Now »
EUR
15.80 15.00 13.64 13.64 13.64
Electro Sonic
9942220004 10 Buy Now »
USD
16.11 16.11 13.43 13.43 13.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
99-4222-00-04 308 Buy Now »
USD
13.24 11.71 11.71 11.71 11.71
SIE
99 4222 00 04 604 ··
Abacus Technologies
99-4222-00-04 1,606 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
99-4222-00-04 Contact ··

Descriptions

SOCKET, FREE, PG9, 3WAY+PE; Connector Type:Circular Industrial; Series:693; Connector Body Material:Polybutylene Terephtalate; Gender:Receptacle; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Screw; Contact ;RoHS Compliant: Yes
Newark
F cable connector
CDM Electronics
SOCKET, FREE, PG9, 3WAY+PE; Connector Type:Circular Industrial; Series:693; Connector Body Material:Polybutylene Terephtalate; Gender:Receptacle; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Screw; Contact Material:Brass / Bronze; Contact Plating:Silver; Cable Diameter Max:9.5mm; Cable Diameter Min:6mm; Connector Mounting Orientation:Cable; Connector Type:Circular Industrial; Contact Material:Brass / Bronze; Contact Plating:Silver; Contact Style:Socket; Current Rating:16A; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Mounting Type:Cable; No. of Mating Cycles:500; No. of Ways:3 + PE; Operating Temperature Max:100°C; Temperature Operating Min:-40°C; Termination Method:Screw; Voltage Rating VAC:400V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²; Withstand Voltage:6000V
Farnell
Cable socket, 693 series 4-pole [Binder] 99-4222-00-04 Cable socket, 693 series 4-pole
Distrelec
Cable Mount Straight Plug Female RD24 Threa
Electro Sonic
SOCKET, FREE, PG9, 3WAY+PE; Connector Type:Circular Industrial; Series:693; Connector Body Material:Polybutylene Terephtalate; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Screw; Contact Material:Brass / Bronze; Contact Plating:Silver; Cable Diameter Max:9.5mm; Cable Diameter Min:6mm; Connector Mounting Orientation:Cable; Connector Type:Circular Industrial; Contact Material:Brass / Bronze; Contact Plating:Silver; Contact Type:Socket; Current Rating:16A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Mounting Type:Cable; No. of Mating Cycles:500; No. of Ways:3 + PE; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating V AC:400V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²; Withstand Voltage:6000V
element14 APAC

Technical Specifications

Mounting Type Screw
Number of Contacts 4
Number of Mating Cycles 500
Orientation Straight
Contact Material Brass
Gender Female
Current Rating 16 A
REACH SVHC Compliance No SVHC
RoHS Compliant
Contact Plating Silver
Flammability Rating UL 94 V-0
Voltage Rating (AC) 400 V
Housing Material Plastic

Documents

Farnell
Datasheet 15 pages 9 years ago
Datasheet 1 page 3 years ago

Images

Alternate Names

FRANZ BINDER 99-4222-00-04
FRANZ 99-4222-00-04
Binder-USA 99-4222-00-04
Binder UK Ltd 99-4222-00-04
FRANZ BINDER GMBH & CO 99-4222-00-04
BINDER-KONTAKTE 99-4222-00-04

Search for other parts like 99- »