Binder 99-0771-002-08

Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 002 08
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins8
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
OrientationStraight
TerminationSolder
Voltage Rating175 V

Documents

Download datasheets and manufacturer documentation for Binder 99-0771-002-08.

Newark
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago

Inventory History

3 month trend:
-4.45%

Engineering Resources

View Evaluation kits and Reference designs for Binder 99-0771-002-08.

Descriptions

Descriptions of Binder 99-0771-002-08 provided by its distributors.

Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 002 08
INDUSTRIAL CIRCULAR, PLUG, 8POS, CABLE; Product Range: NCC 770 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Material: Nylon (Polyamide) Body; Connector Body Plating: -; Contact Material: Brass; Contact Plating: Gold; SVHC: Lead (27-Jun-2018)
Series = NCC 770 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Voltage Rating V = 175 / Coupling Method = Bayonet / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 2.5 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Type = Plug / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 8 / Current Rating A = 2

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • FRANZ
  • Binder-USA
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0771 002 08

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins8
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
OrientationStraight
TerminationSolder
Voltage Rating175 V

Documents

Download datasheets and manufacturer documentation for Binder 99-0771-002-08.

Newark
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant