Coto 9852-05-10

Reed Relay, 1 Form C, 5 VDC; Coaxial Shield, Mag Shield; Axial Leads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Testco
9852-05-10 441 Buy Now »
USD
19.07 19.07 19.07 19.07 19.07
Master Electronics
98520510 30 ··
USD
26.22 26.22 22.47 19.66 18.40
Farnell
1081641 0 ··
GBP
13.38 10.84 8.78 6.40 6.40
element14 APAC
1081641 0 ··
SGD
33.78 33.78 33.78 33.78 33.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
9852-05-10 40 Buy Now »
USD
14.36 14.36 13.81 13.81 13.81
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9852-05-10 Contact ··

Descriptions

1C 5V Axial HP Coax & Mag Shield
Master Electronics
Relay, Reed SPDT 5V; Coil Voltage VDC Nom:5V; Coil Resistance:110ohm; Switching Current Max:100mA; Switching Voltage Max:30V; Contact Configuration:SPDT; Relay Mounting:SMD; External Height:4.95mm; External Width:10.16mm; External Depth:4.95mm; SVHC:No SVHC (20-Jun-2013); Approval Bodies:UL; Coil Voltage Max:6VDC; Contact Resistance:150mohm; Dielectric Strength VAC:1000V; External Length / Height:4.31mm; Insulation Resistance:1000Mohm; Lead Spacing:1.02mm; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.26ms; Release Time:0.26ms; Row Pitch:12.06mm; Series:9800; Switch Current Max:100mA; Switch Power Max:3W; Type:Axial
element14 APAC
RELAY, REED SPDT 5VDC; Series:9800; External Length / Height:4.31mm; Width, External:10.16mm; External Depth:4.95mm; Approval Bodies:UL Recognised; Contact Configuration:1 Form C; Current, Switch Max:0.1A; Dielectric Strength, VAC:1000V; Lead Spacing:1.02mm; Max Contact Current:0.2A; No. of Pins:8; Power, Switch Max:3W; Resistance, Coil:110ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Mohm; Row Pitch:12.06mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Termination Type:SMD; Time, Operating:0.26ms; Time, Release:0.26ms; Type:Axial; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:30V
Farnell
Reed Relay, 1 Form C, 5 VDC; Coaxial Shield, Mag Shield; Axial Leads
Testco
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1C SPDT; Mounting : Surface Mount - Axial; Switching Current : 0.1 Amps; Switching Voltage: 30 Volts
Relay Specialties

Technical Specifications

Number of Pins 8
Carry Current 200 mA
Switching Current 100 mA
Coil Voltage 5 V 6 V (max)
Rise Time 260 µs
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant
Insulation Resistance 1 GΩ
Coil Resistance 110 Ω
Size-Length 9.525 mm
Contacts Type SPDT
Size-Width 4.953 mm
Packaging Tube
Coil Current 45.4 mA
Mounting Type Surface Mount PCB
Contact Resistance 150 mΩ
Size-Height 4.318 mm

Documents

Newark
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images


Search for other parts like 9852- »