Coto 9852-03-00

Reed Relays; Coil Voltage: 3.3 VDC; Contact Configuration : 1C SPDT; Mounting : Surface Mount - Axial; Switching Current...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
9852-03-00 0 ··
Newark
29H2540 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
9852-03-00 Contact Send RFQ »
North Star Micro
9852-03-00 Contact ··

Descriptions

Reed Relays; Coil Voltage: 3.3 VDC; Contact Configuration : 1C SPDT; Mounting : Surface Mount - Axial; Switching Current : 0.1 Amps; Switching Voltage: 30 Volts
Relay Specialties
RELAY, REED, SPDT, 30V, 0.1A, SMD
Newark

Technical Specifications

Size-Length 10.16 mm
Carry Current 200 mA
Coil Current 47.1 mA
Contact Resistance 125 mΩ
Number of Pins 8
Packaging Tube
Lead-Free Status Lead Free
Mounting Type Surface Mount PCB
Size-Width 4.953 mm
Coil Voltage 3.3 V 3.3 V (max)
RoHS Compliant
Size-Height 4.572 mm
Rise Time 260 µs
Contacts Type SPDT
Coil Resistance 70 Ω
Switching Current 100 mA

Documents

Relay Specialties
Datasheet 2 pages 13 years ago
Datasheet 3 pages 5 years ago
Newark
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images


Search for other parts like 9852- »