Belden 9841NH

Field bus cable [Belden] 9841NH Field bus cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell 2
1891181 0 ··
GBP
989.90 912.84 912.84 912.84 912.84
1891187 161 Buy Now »
GBP
2.77 2.77 2.77 2.77 2.77
element14 APAC 2
1891187 161 Buy Now »
SGD
10.48 10.48 10.48 10.48 10.48
1891181 0 ··
SGD
1813.73 1450.45 1450.45 1450.45 1450.45
Distrelec
9841NH 168 Buy Now »
EUR
3.52 3.52 3.25 3.25 3.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9841NH Contact ··

Descriptions

CABLE, RS-485, 1 PAIR, LSZH, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size1:7 x 32AWG; Jacket Colour:Chrome; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:5.9mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Current Rating:2.1A; No. of Pairs:1
Farnell
Field bus cable [Belden] 9841NH Field bus cable
Distrelec
CABLE, RS-485, 1 PAIR, LSZH, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size1:7 x 32AWG; Jacket Colour:Chrome; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:5.9mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Current Rating:2.1A; No. of Pairs:1
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Color Chrome
Voltage Rating (DC) 300 V
Conductor Material Tinned Copper
RoHS Compliant
Current Rating 2.1 A

Documents

Belden
Datasheet 3 pages 4 years ago
Farnell
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 9841NH
BELDEN WIRE & CABLE 9841NH
BELD 9841NH
BELDEN ELECTRONIC WIRE & CABLE 9841NH
BELDEN INC 9841NH
BELDEN WIRE AND CABLE 9841NH
BELDEN CABLE 9841NH
DELMAR 9841NH
BLD 9841NH
Belden / CDT 9841NH
BELDEN-E 9841NH
NORDX 9841NH
BELDEN CORPO 9841NH
BELDEN WIR 9841NH
Belden Wire and Cabl 9841NH
BELDEN ELECTRONIC WIRE & 9841NH
BELDEN CORPORATION 9841NH
BELDEN ELEC 9841NH
BELDEN ELECTRON 9841NH
BELDEN/CDT ELECTRONICS DIV 9841NH
BELDEN ELECTR 9841NH
BELDEN COR 9841NH
BELDEN CAB 9841NH
BEL 9841NH
Belden CDT Networking 9841NH

Search for other parts like 9841NH »