Belden 9841

RS485; 1x2x24AWG; stranded; Cu; shielded; PVC; grey; 305m; 5.9mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
3854565 17 Buy Now »
GBP
2.88 2.88 2.88 2.88 2.88
element14 APAC
3854565 17 Buy Now »
SGD
9.51 9.51 9.51 9.51 9.51
Distrelec
9841 1,122 Buy Now »
EUR
2.51 2.51 2.37 2.37 2.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NEP Electronics
9841 600 ··
PSC Electronics
9841 63 Buy Now »
TME
9841 610 Buy Now »
USD
2.48 2.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9841 Contact ··

Descriptions

RS485; 1x2x24AWG; stranded; Cu; shielded; PVC; grey; 305m; 5.9mm
TME
CABLE, 9841, 1PAIR, PER M; Current Rating:2.1A; No. of Pairs:1; Wire Size, AWG:24AWG; Conductor Area CSA:0.2mm²; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:5.89mm; Voltage, Rating:300V; Approval Bodies:UL 2919; Primary Insulation Colour:White/Blue, Blue/White; Primary Insulation Material:PE; Alpha Type Number:6412 EQUIVALENT; Belden Type Number:9841; Cable UL Style Number:UL2919; Complex Cable Make-Up:2 x 7/32; Core-Screen Capacitance:42pF/m; Cores, No. of:2; Impedance:120ohm; Screen Type, Primary:Aluminium/polyester foil; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Velocity of Propagation:66%; Wire Type, Drain:24 AWG Tinned Copper
Farnell
CABLE, 9841, 1PAIR, PER M; Conductor Size AWG:24 AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Chrome; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.89mm; Conductor Material:Tinned Copper; SVHC:No SVHC (15-Dec-2010); Alpha Type Number:6412 EQUIVALENT; Approval Bodies:UL 2919; Belden Type Number:9841; Cable UL Style Number:UL2919; Complex Cable Make-Up:2 x 7/32; Conductor Make-up:7 / 32AWG; Core-Screen Capacitance:42pF/m; Current Rating:2.1A; Drain Wire Type:24 AWG Tinned Copper; Impedance:120ohm; Jacket Material:PE; No. of Cores:2; No. of Pairs:1; No. of Strands x Strand Size:7 x 32AWG; Outer Diameter:5.89mm; Screen Type Primary:Aluminium / Polyester Foil; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Velocity of Propagation (%):66%; Wire Size:24AWG
element14 APAC
Field bus cable [Belden] 9841 Field bus cable
Distrelec

Technical Specifications

Color Gray
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Insulation Material PVC
Conductor Material Tinned Copper
RoHS Compliant
Jacket Material PVC
Wire Gauge 24 AWG
Current Rating 2.1 A

Documents

Belden
Datasheet 3 pages 4 years ago
Farnell
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 3 pages 6 years ago
TME
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 9841
BELDEN WIRE & CABLE 9841
BELD 9841
BELDEN ELECTRONIC WIRE & CABLE 9841
BELDEN INC 9841
BELDEN WIRE AND CABLE 9841
BELDEN CABLE 9841
DELMAR 9841
BLD 9841
Belden / CDT 9841
BELDEN-E 9841
NORDX 9841
BELDEN CORPO 9841
BELDEN WIR 9841
Belden Wire and Cabl 9841
BELDEN ELECTRONIC WIRE & 9841
BELDEN CORPORATION 9841
BELDEN ELEC 9841
BELDEN ELECTRON 9841
BELDEN/CDT ELECTRONICS DIV 9841
BELDEN ELECTR 9841
BELDEN COR 9841
BELDEN CAB 9841
BEL 9841
Belden CDT Networking 9841

Search for other parts like 9841 »