Try the Octopart BOM Tool! Ad
octopart.com

Keystone 983TR

Plugs, Pins, Jacks and Sockets 3.5MM SMD PLUG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
534-983 500 Buy Now »
USD
2.12 2.12 2.12 1.85 1.59
Newark
01J0095 0 ··
USD
0.960 0.960
Sager Electronics
983TR 0 ··
USD
1.20 1.20
Future Electronics
983TR 0 ··
USD
1.45 1.45
Digi-Key
36-983TR-ND 0 ··
USD
1.52 1.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Beyond Components
983TR 0 ··
USD
0.030 0.030 0.030 0.030 0.030
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
983TR Contact ··

Descriptions

CONN JACK MONO 3.5MM SMD R/A
Digi-Key
3.5mm Mono Audio Jack on T&R
Keystone
SMT Mono Audio Jack for 3.5 mm Plugs
Future Electronics
; Connector Type:RCA/Phono; No. of Contacts:2; Contact Plating:Gold; Pin Size:3.5mm; Connector Body Material:Polyamide; Connector Mounting:Surface Mount; Gender:Socket ;RoHS Compliant: Yes
Newark
Plugs, Pins, Jacks and Sockets 3.5MM SMD PLUG
Mouser
AUDIO JACK ON TAPE & REEL
Sager Electronics

Technical Specifications

Number of Contacts 2
Packaging Tape Tape & Reel (TR)
Size-Diameter 3.5 mm
Mounting Type Surface Mount
Mounting Angle 90 °
RoHS Compliant
Contact Plating Gold
Gender Male
Lead-Free Status Lead Free

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 15 years ago
Future Electronics
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 983TR
KEY 983TR
MILLER 983TR
KEYS 983TR
ACR 983TR
KEYSTONE ELECTRONICS CORP 983TR
KEYSTONE THERMOMETRICS 983TR
GREMAR 983TR
KEYSTN 983TR
KEYSTON 983TR
SUPER GLOVE 983TR
KEYSTONE ELE 983TR
KEYSTONE ELECT 983TR
KEYSTONE ELEC 983TR
JWMLR 983TR
KEYSTONE ELECTR 983TR
KEYSTONE ELECTRONICS CORPORATION 983TR
KEYSTONE ELECTRONICS (VA) 983TR
KEYSTONE ELECTO 983TR
KEYSTONE (SPCR/STDF) 983TR
KEYSTONE ELECTRO 983TR
KEYSTONE ELEC CORP 983TR
KSTN 983TR
KEYSTONE ELECTRIC CORP 983TR
KEYSTO 983TR

Search for other parts like 983TR »