Belden 9832 060100

Computer Cable Tape Polyethylene 10Conductors 24AWG 8.58mm 300VAC Chrome 30.48m Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Impedance100 Ω
Max Current Rating1.68 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Conductors10
Number of Pairs5
ShieldingShielded
Voltage Rating30 V
Wire/Cable TypeTwisted Pair
Dimensions
Cable Length30.48 m
Length30.48 m
Outside Diameter8.585 mm
Wire/Cable Diameter8.58 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9832 060100.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Belden 9832 060100.

Related Parts

Descriptions

Descriptions of Belden 9832 060100 provided by its distributors.

Computer Cable Tape Polyethylene 10Conductors 24AWG 8.58mm 300VAC Chrome 30.48m Bulk
Multiconductor Cable,5Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9832 060100
Paired Cable 24AWG 5PR STRNDED 100' SPOOL CHROME
Multi-Paired Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME
Shielded Multipair Cable 5Pr 100Ft 300V Chrome; Cable Shielding:Shielded; No. Of Pairs:5 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Chrome; Product Range:- Rohs Compliant: Yes |Belden 9832 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9832-060-100

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Impedance100 Ω
Max Current Rating1.68 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Conductors10
Number of Pairs5
ShieldingShielded
Voltage Rating30 V
Wire/Cable TypeTwisted Pair
Dimensions
Cable Length30.48 m
Length30.48 m
Outside Diameter8.585 mm
Wire/Cable Diameter8.58 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9832 060100.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago