TE Connectivity / DEUTSCH 983-6SE14-15P6L

Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature260 °C
Military StandardMIL-DTL-83723
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6SE14-15P6L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Datasheet48 pages7 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
X-ON
Datasheet1 page8 years ago
Newark
Datasheet23 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-6SE14-15P6L.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-6SE14-15P6L provided by its distributors.

Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
DEUTSCH 983-6SE14-15P6-L Circular Connector, 983 Series, MIL-DTL-83723 Series III Equivalent, Straight Plug, 15 Contacts
Circular Connector, Plug, 15 Position, 14-15, Cable; Product Range:983 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:15Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threadedrohs Compliant: No |Deutsch Te Connectivity 983-6SE14-15P6-L
CIRCULAR, SIZE 14, 15WAY, PIN (L/C); Product Range: 983 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 14-15; Connector Body Material: Stainless Steel Body; Connector Body Plating: Passivated; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: 6; Service Class: Corrosion Resistant; Equivalent Military Specification: MIL-DTL-83723 Series III; Approval Category: EN 2997

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983-6SE 14-15 P6 L
  • 983-6SE14-15P6-L

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature260 °C
Military StandardMIL-DTL-83723
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6SE14-15P6L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Datasheet48 pages7 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
X-ON
Datasheet1 page8 years ago
Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed, IP66
REACH SVHCUnknown
RoHSCompliant