TE Connectivity / DEUTSCH 983-6SE10-05S7L

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6SE10-05S7L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Datasheet48 pages7 years ago
Newark
Datasheet23 pages13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-6SE10-05S7L.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-6SE10-05S7L provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Standard Circular Connectors, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Power, Signal & High Speed Data, DEUTSCH 983 Series
Circular Connector, Plug, 5 Position, 10-5, Cable; Product Range:983 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threadedrohs Compliant: No |Deutsch Te Connectivity 983-6SE10-05S7-L

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983-6SE 10-05 S7 L
  • 983-6SE10-05S7-L

Technical Specifications

Physical
Body MaterialStainless Steel
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6SE10-05S7L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Datasheet48 pages7 years ago
Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed
REACH SVHCUnknown
RoHSCompliant