TE Connectivity / DEUTSCH 983-6KE18-14S7-L

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Military StandardMIL-DTL-83723
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE18-14S7-L.

Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-6KE18-14S7-L.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-6KE18-14S7-L provided by its distributors.

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
CONNECTOR, CIRCULAR, PLUG, 14POS, 18-14, CABLE
Electrical Connector Cylindrical
CIRCULAR, SIZE 18, 14WAY, SKT (L/C)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Military StandardMIL-DTL-83723
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE18-14S7-L.

Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed, IP66
REACH SVHCUnknown
RoHSCompliant