TE Connectivity / DEUTSCH 983-6KE18-14S6

Conn Circular F 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE18-14S6.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-6KE18-14S6.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-6KE18-14S6 provided by its distributors.

Conn Circular F 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
DEUTSCH 983-6KE18-14S6 Circular Connector, 983 Series, MIL-DTL-83723 Series III Equivalent, Straight Plug, 14 Contacts
CONNECTOR, CIRCULAR, PLUG, 14POS, 18-14, CABLE
Electrical Connector Cylindrical
Connector Circular Plug Assembly
TE Connectivitys (TE) DEUTSCH 983 series connector was created in the 90s. This connector has been especially designed for harsh environment aircraft zone applications such as engines and boosters. Available in two versions, TEs DEUTSCH 983 series connector is used in its stainless steel version on harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges whereas the aluminum version is used in cargo compartments. Qualified to EN2997 specification for its stainless steel and aluminum version, TEs DEUTSCH 983 series is also qualified to ADS (Aerospace Defense and Security) ESC10, Boeing BACC63 and Airbus ABS specifications. In addition, TEs DEUTSCH 983 series is fully intermateable with MIL-DTL-83723 Series III connectors. TEs DEUTSCH 983 series connector uses contacts qualified to the EN3155 and ADS ESC30 specifications

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983-6KE 18-14 S6

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE18-14S6.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed, IP66
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago