TE Connectivity / DEUTSCH 983-6KE10-06P6L

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE10-06P6L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Newark
Datasheet23 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-6KE10-06P6L.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-6KE10-06P6L provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, Plug, 6 Position, 10-6, Cable; Product Range:983 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity 983-6KE10-06P6-L
CIRCULAR, SIZE 10, 6WAY, PIN (L/C); Product Range: 983 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 10-6; Connector Body Material: Stainless Steel Body; Connector Body Plating: Passivated; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: 6; Service Class: Corrosion Resistant; Equivalent Military Specification: MIL-DTL-83723 Series III; Approval Category: EN 2997

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983-6KE 10-06 P6 L
  • 983-6KE10-06P6-L

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFree Hanging
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-6KE10-06P6L.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed, IP66
REACH SVHCUnknown
RoHSCompliant