TE Connectivity / DEUTSCH 983-0SE16-24P7

Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFlanges, Panel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts24
Number of Positions24
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-0SE16-24P7.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago
X-ON
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH 983-0SE16-24P7.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH 983-0SE16-24P7 provided by its distributors.

Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
CONNECTOR, CIRCULAR, RCPT, 24POS, 16-24, WALL
Standard Circular Connectors, Wire-to-Panel, 24 Position, Sealable, Wire & Cable, Power, Signal & High Speed Data, Panel Mount, DEUTSCH 983 Series

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983-0SE 16-24 P7

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Contact PlatingGold
MountFlanges, Panel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts24
Number of Positions24
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 983-0SE16-24P7.

TE Connectivity
Datasheet48 pages7 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet23 pages14 years ago
X-ON
Datasheet23 pages6 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed, IP66
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago