Grayhill 97C02SRT

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating25 mA
Current Rating25 mA
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth6.71 mm
Length3.7592 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 97C02SRT.

Electro Sonic
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-0.38%

Alternate Parts

Price @ 1000
$ 2.175
$ 2.905
$ 2.905
Stock
129,729
100,315
100,315
Authorized Distributors
12
14
14
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Contact Material
-
Brass
Brass
Contact Plating
Gold
Gold
Gold
Number of Positions
2
2
2
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
25 mA
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 97C02SRT.

Related Parts

Descriptions

Descriptions of Grayhill 97C02SRT provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Dip Switch, SPST, 2 Position, Flush Slide Actuator, 25mA, 24VDC, Gull Wing | Grayhill 97C02SRT
97 Series 2 Position SPST Top Slide Actuator Surface Mount DIP Switch
Slide Dip Switch, 2 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches ASM,SPST,2SLD,1/2P,S,4000TR,LF
Slide Switch, Spst, 0.025A, Smd; Contact Configuration:Spst; Switch Operation:-; Switch Mounting:Surface Mount; Product Range:97 Series; Contact Current Max:25Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Grayhill 97C02SRT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C02SRT.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating25 mA
Current Rating25 mA
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth6.71 mm
Length3.7592 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 97C02SRT.

Electro Sonic
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes