Belden 9773 060100

Multiconductor Cable, 3Pr/18AWG, 19x30, TC, PP ins, Foil, Chrome PVC, 9773 Series | Belden 9773 060100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.263768 kg
Technical
Current Rating3.64 A
Number of Conductors6
Number of Pairs3
PackagingBulk
ShieldingShielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeTwisted Pair
Dimensions
Length30.48 m
Outside Diameter10.26 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9773 060100.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-8.07%

Engineering Resources

View Evaluation kits and Reference designs for Belden 9773 060100.

Related Parts

Descriptions

Descriptions of Belden 9773 060100 provided by its distributors.

Multiconductor Cable,3Pr/18AWG,19x30,TC, PP ins, Foil, Chrome PVC, 9773 Series | Belden 9773 060100
Shielded Cable Multipair, 3Pair, 18Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:3 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Chrome Rohs Compliant: Yes |Belden 9773 060100
CABLE, 18AWG 3 PAIR BLACK 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Current Rating:3.64A; No. of Pairs:3; Wire Size, AWG:18AWG; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:19 / 30AWG; Conductor Material:Tinned Copper; External Diameter:10.26mm; Primary Insulation Colour:Black, Red, White, Green; Primary Insulation Material:PP; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Complex Cable Make-Up:6 x 19/30; Cores, No. of:6; Impedance:50ohm; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Velocity of Propagation:66%

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9773 060100.

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.263768 kg
Technical
Current Rating3.64 A
Number of Conductors6
Number of Pairs3
PackagingBulk
ShieldingShielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeTwisted Pair
Dimensions
Length30.48 m
Outside Diameter10.26 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9773 060100.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago