Amphenol 97-67-14-6

Circular Connector Clamp, Water Resistant, 12SL, 14S, 14, 8.73 mm, Zinc Alloy, 97
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack, Green
MaterialZinc
MountCable
PlatingChromate
Technical
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Length53.16 mm
Outside Diameter23.0124 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 97-67-14-6.

Newark
Datasheet1 page18 years ago
Datasheet37 pages8 years ago
Farnell
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet44 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 97-67-14-6.

Descriptions

Descriptions of Amphenol 97-67-14-6 provided by its distributors.

Circular Connector Clamp, Water Resistant, 12SL, 14S, 14, 8.73 mm, Zinc Alloy, 97
Connector Accessories Water Resistant Cable Clamp Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate
Water resistant Cable Clamp Sz 12S 14 14S, Olive Drab, MIL-5015 Type, 97 Series | Amphenol Industrial 97-67-14-6
Backshell With Water Resistant Cable Clamp
97 Series Accessories WR CLAMP 12SL,14S,14
SEALED CADMIUM OLIVE DRAB CLAM
CABLE CLAMP,SIZE 12SL/14/14S, ZINC ALLOY; Connector Shell Size:12SL / 14 / 14S; Cable Diameter Max:8.73mm; Strain Relief Material:-; Product Range:97 Series; For Use With:97 Series Circular Connectors; Body Material:Zinc Alloy

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 67 14 6
  • 09767146
  • 9767-14-6
  • 9767146

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack, Green
MaterialZinc
MountCable
PlatingChromate
Technical
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Length53.16 mm
Outside Diameter23.0124 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 97-67-14-6.

Newark
Datasheet1 page18 years ago
Datasheet37 pages8 years ago
Farnell
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet44 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsWater Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant