Amphenol 97-60-14

Connector Accessories Receptacle Cap Straight Metal Automotive Medical
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Housing MaterialMetal
MaterialZinc
PlatingCadmium, Chromate
Technical
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 97-60-14.

Newark
Datasheet1 page18 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Farnell
Datasheet44 pages18 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 97-60-14.

Descriptions

Descriptions of Amphenol 97-60-14 provided by its distributors.

Connector Accessories Receptacle Cap Straight Metal Automotive Medical
Metal Cap, Receptacle, bead chain Olive drab/green chromate, 5015, 97 Series | Amphenol Industrial 97-60-14
Amphenol, D/C 14 RECP BEAD CAD OD - 9760-14
French Electronic Distributor since 1988
Amphenol (AIO) CAP & BEAD CHAIN ASSEMBLY
97 Series Accessories RECPT. CAP 14,14S
CONN ACC METAL PROT CAP BEAD CHAIN FOR RECP
AI-97-RECP COVER BEAD CHAIN SZ 1414S OD
Receptacle Protection Cap, Metal; Accessory Type:Dust Cap; For Use With:Ms3100, Ms3101, Ms3102 Size 14 Receptacles; Connector Body Material:Metal Body; Product Range:97 Series; Connector Shell Size:14/14S; Enclosure Material:Metal Rohs Compliant: No |Amphenol Industrial 9760-14

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9760-14
  • 976014

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Housing MaterialMetal
MaterialZinc
PlatingCadmium, Chromate
Technical
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 97-60-14.

Newark
Datasheet1 page18 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Farnell
Datasheet44 pages18 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSNon-Compliant