Belden 9712 3681000

AUDIO WIRE/CABLE, 22AWG STRAND (7X30), PVC INSULATION CLEAR (TRANSPARENT)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15B3920 0 ··
USD
217.84 188.07 188.07 188.07 188.07
Ralph's Elec.
9712 3681000 10 Buy Now »
Allied Electronics
70005028 0 ··
USD
222.59 205.98 191.68 191.68 191.68

Descriptions

Multiconductor Speaker Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Cable Type:Unshielded Multiconductor; Current Rating:2.8A; Conductor Size, AWG:22; No. of Conductors:2; Jacket Color:Clear ;RoHS Compliant: Yes
Newark
AUDIO WIRE/CABLE, 22AWG STRAND (7X30), PVC INSULATION CLEAR (TRANSPARENT)
Allied Electronics

Technical Specifications

Number of Conductors 2
Conductor Material Copper
RoHS Compliant
Jacket Material PVC
Weight 4.082331 kg
Voltage Rating (DC) 300 V
Insulation Material PVC

Documents

Belden
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 3 pages 11 years ago
Newark
Datasheet 2 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 9712 3681000
BELDEN WIRE & CABLE 9712 3681000
BELD 9712 3681000
BELDEN ELECTRONIC WIRE & CABLE 9712 3681000
BELDEN INC 9712 3681000
BELDEN WIRE AND CABLE 9712 3681000
BELDEN CABLE 9712 3681000
DELMAR 9712 3681000
BLD 9712 3681000
Belden / CDT 9712 3681000
BELDEN-E 9712 3681000
NORDX 9712 3681000
BELDEN CORPO 9712 3681000
BELDEN WIR 9712 3681000
Belden Wire and Cabl 9712 3681000
BELDEN ELECTRONIC WIRE & 9712 3681000
BELDEN CORPORATION 9712 3681000
BELDEN ELEC 9712 3681000
BELDEN ELECTRON 9712 3681000
BELDEN/CDT ELECTRONICS DIV 9712 3681000
BELDEN ELECTR 9712 3681000
BELDEN COR 9712 3681000
BELDEN CAB 9712 3681000
BEL 9712 3681000
Belden CDT Networking 9712 3681000

Search for other parts like 9712 »