Keystone 971

Phono Jack, PC Mount, Closed Circuit, Horizontal, Red | Keystone Electronics 971

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, PBT
ColorRed
Contact MaterialBrass
Contact PlatingSilver
Housing ColorRed
Housing MaterialThermoplastic
Insulation ColorRed
MountPC Mount, Panel, Through Hole
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions2
OrientationHorizontal
ShieldingUnshielded
TerminationSolder
Dimensions
Height13 mm
Length10 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Keystone 971.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page20 years ago
DigiKey
Datasheet1 page22 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+22.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 1.295
$ 1.295
Stock
936
34,461
34,461
Authorized Distributors
9
10
10
Gender
Female
Female
Female
Number of Positions
2
-
-
Mount
PC Mount, Panel, Through Hole
PC Mount, Panel, Through Hole
PC Mount, Panel, Through Hole
Contact Plating
Silver
Silver
Silver
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Keystone 971.

Related Parts

Descriptions

Descriptions of Keystone 971 provided by its distributors.

Phono Jack, PC Mount, Closed Circuit, Horizontal, Red | Keystone Electronics 971
Red Color Keyed Female Receptacle 2 Contact Snap Fit PC Phono Jack
RCA Phono Connectors RCA PCB JACK RED
Plugs, Pins, Jacks and Sockets RCA PCB JACK RED
Connector, Rca/Phono, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Connector Colour:Red; External Diameter:-; Product Range:-; Colour:Red Rohs Compliant: Yes |Keystone 971

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass, PBT
ColorRed
Contact MaterialBrass
Contact PlatingSilver
Housing ColorRed
Housing MaterialThermoplastic
Insulation ColorRed
MountPC Mount, Panel, Through Hole
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions2
OrientationHorizontal
ShieldingUnshielded
TerminationSolder
Dimensions
Height13 mm
Length10 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Keystone 971.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page20 years ago
DigiKey
Datasheet1 page22 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant