Amphenol 97-3108A20-29P

Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 17, Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
97-3108A-20-29P 0 ··
USD
50.44 49.69 41.93 41.93 41.93
Digi-Key
AI97-3108A20-29P-ND 149 Buy Now »
USD
82.55 60.93 45.85 42.64 42.64
Newark
97J5645 174 Buy Now »
USD
81.59 76.91 53.97 53.97 53.97
Powell Electronics
97-3108A20-29P.AMPHP 98 Buy Now »
USD
60.70 53.00 51.36 51.36 51.36
Electronic Supply
97-3108A-20-29P 357 Send RFQ »
PEI Genesis
97-3108A20-29P 149 Buy Now »
USD
59.92 59.92 32.92 32.92 32.92
EE-USA.com
97-3108A-20-29P 45 Buy Now »
Electronic Connector Company
97-3108A-20-29P 27 Buy Now »
USD
57.32 57.32 57.32 57.32 57.32
Allied Electronics
70109440 0 ··
USD
53.89 37.31 32.33 32.33 32.33
Farnell
1915004 710 Buy Now »
GBP
61.40 51.26 51.26 51.26 51.26
element14 APAC
1915004 210 Buy Now »
SGD
108.73 97.52 97.52 97.52 97.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3108A-20-29P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
97-3108A20-29P Contact ··

Descriptions

CIRCULAR, SIZE 20, 17WAY, PIN
element14 APAC
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 17, Pin
Newark
CIRCULAR, SIZE 20, 17WAY, PIN
Farnell
Amphenol 97-3108A-20-29P 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
Conn MIL-C-5015 Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port
Avnet
APH 97-3108A20-29P
Powell Electronics
AB 17C 17#16 PIN PLUG
PEI Genesis
AB 17C 17#16 PIN PLUG
Digi-Key
connector,metal circ,rt angle plug,size20,17 #16 solder pin contact,olive drab
Allied Electronics

Technical Specifications

RoHS Non-Compliant
Number of Contacts 17
Mil-Spec Yes
Gender Male
Contact Material Copper
Wire Gauge 16 AWG
Contact Plating Silver
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 700 V
Number of Positions 17
Mounting Type Solder
Current Rating 13 A

Documents

element14
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 16 pages 7 years ago
Mouser
Datasheet 1 page 10 years ago
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3108A20-29P
AMPHENOL CORP 97-3108A20-29P
AMPHEN 97-3108A20-29P
APH 97-3108A20-29P
AMPHENOL CANADA 97-3108A20-29P
AMPHENOL CORPORATION 97-3108A20-29P
AMPHENOL COMMERCIAL PRODUCTS 97-3108A20-29P
AMPHE 97-3108A20-29P
AMPL 97-3108A20-29P
AMPHENO 97-3108A20-29P
AMPHENOL CANADA CORP 97-3108A20-29P
AMPHENOL COMMERCIAL 97-3108A20-29P
AMPHNL 97-3108A20-29P
Amphenol Technology 97-3108A20-29P
AMPHENL 97-3108A20-29P
AMPENOL 97-3108A20-29P
ANL 97-3108A20-29P
AMPHENOL LTW 97-3108A20-29P
AMPHENOL CONNECTORS 97-3108A20-29P
AMPHENOL / PCD MILI 97-3108A20-29P
Amphenol Ltd UK 97-3108A20-29P
AMPHENOL AIR LB 97-3108A20-29P
AMPH CANADA 97-3108A20-29P
AMPHENOL MIL 97-3108A20-29P
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3108A20-29P

Search for other parts like 97- »