Amphenol 97-3106B-20-29P

Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 17, Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
97-3106B-20-29P 337 Buy Now »
USD
35.89 35.89 35.89 35.89 35.89
Avnet
97-3106B-20-29P 0 ··
USD
25.43 25.05 23.35 23.35 23.35
Digi-Key
97-3106B-20-29P-ND 48 Buy Now »
USD
58.83 49.74 38.77 35.56 35.56
Newark
92F5555 8 Buy Now »
USD
46.53 34.73 24.33 22.92 22.92
Powell Electronics
97-3106B20-29P.AMPHP 222 Buy Now »
USD
38.96 34.01 28.57 28.57 28.57
Mouser
654-97-3106B-20-29P 1 Buy Now »
USD
37.37 33.17 26.91 26.91 26.91
PEI Genesis
97-3106B20-29P 337 Buy Now »
USD
38.46 38.46 21.13 21.13 21.13
Electronic Connector Company
97-3106B-20-29P 140 Buy Now »
USD
33.05 33.05 33.05 33.05 33.05
EE-USA.com
97-3106B-20-29P 104 Buy Now »
Electro Enterprises
97-3106B-20-29P 85 ··
USD
43.34 33.49 27.40 27.40 27.40
Allied Electronics
70109031 0 ··
USD
33.02 22.86 19.81 19.81 19.81
Farnell 2
1914617 1,542 Buy Now »
GBP
27.67 21.29 18.45 18.45 18.45
1889990 8 Buy Now »
GBP
47.04 35.11 24.59 23.17 23.17
element14 APAC 2
1889990 8 Buy Now »
SGD
53.96 48.57 37.78 37.78 37.78
1914617 771 Buy Now »
SGD
69.86 62.65 62.65 62.65 62.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3106B-20-29P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3106B-20-29P Contact ··
XS Micro
97-3106B-20-29P Contact ··

Descriptions

CONN PLUG 17POS STRAIGHT W/PIN
Digi-Key
AB 17C 17#16 PIN PLUG
PEI Genesis
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 17, Pin
Newark
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Avnet
CIRCULAR CONNECTOR PLUG SIZE 20, 17 POSITION, CABLE
Farnell
97-3106A Cable Mount Straight Plugs 20-29P PIN CONTACTS
Mouser
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive
Verical
connector,metal circ,str plug,cl b,size20,17 #16 solder pin contact,olive drab
Allied Electronics
Amphenol 97-3106B-20-29P 1251 Family 97 Series Connectors with solder contacts
EE-USA.com
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Powell Electronics
CIRCULAR CONNECTOR PLUG SIZE 20, 17 POSITION, CABLE
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Mil-Spec Yes
Contact Material Copper
Mounting Type Solder
Wire Gauge 16 AWG
Number of Contacts 17
Gender Male
Voltage Rating (DC) 700 V
Number of Positions 17
Current Rating 13 A
RoHS Non-Compliant
Contact Plating Silver

Documents

Newark
Datasheet 44 pages 10 years ago
Farnell
Datasheet 39 pages 16 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 16 pages 7 years ago
Datasheet 44 pages 10 years ago
Mouser
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3106B-20-29P
AMPHENOL CORP 97-3106B-20-29P
AMPHEN 97-3106B-20-29P
APH 97-3106B-20-29P
AMPHENOL CANADA 97-3106B-20-29P
AMPHENOL CORPORATION 97-3106B-20-29P
AMPHENOL COMMERCIAL PRODUCTS 97-3106B-20-29P
AMPHE 97-3106B-20-29P
AMPL 97-3106B-20-29P
AMPHENO 97-3106B-20-29P
AMPHENOL CANADA CORP 97-3106B-20-29P
AMPHENOL COMMERCIAL 97-3106B-20-29P
AMPHNL 97-3106B-20-29P
Amphenol Technology 97-3106B-20-29P
AMPHENL 97-3106B-20-29P
AMPENOL 97-3106B-20-29P
ANL 97-3106B-20-29P
AMPHENOL LTW 97-3106B-20-29P
AMPHENOL CONNECTORS 97-3106B-20-29P
AMPHENOL / PCD MILI 97-3106B-20-29P
Amphenol Ltd UK 97-3106B-20-29P
AMPHENOL AIR LB 97-3106B-20-29P
AMPH CANADA 97-3106B-20-29P
AMPHENOL MIL 97-3106B-20-29P
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3106B-20-29P

Search for other parts like 97- »