Amphenol 97-3102A-24-11S

Conn Cylindrical Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
97-3102A24-11S 4 Buy Now »
USD
56.56 45.81 35.33 35.15 35.15
Avnet
97-3102A-24-11S 0 ··
USD
72.76 71.68 60.47 60.47 60.47
Verical 3
97-3102A-24-11S 4 Buy Now »
USD
56.99 56.99 56.99 56.99 56.99
97-3102A-24-11S 2 Buy Now »
USD
60.35 60.35 60.35 60.35 60.35
97-3102A-24-11S 37 Buy Now »
USD
71.31 71.31 71.31 71.31 71.31
Digi-Key
AI97-3102A24-11S-ND 37 Buy Now »
USD
98.64 73.81 54.05 52.86 52.86
Newark
97J5011 37 Buy Now »
USD
84.85 84.85 64.67 64.67 64.67
Powell Electronics
97-3102A24-11S.AMPHP 24 Buy Now »
USD
77.43 67.60 58.34 58.34 58.34
Mouser
654-97-3102A-24-11S 7 Buy Now »
USD
76.43 60.84 43.68 43.68 43.68
EE-USA.com
97-3102A-24-11S 107 Buy Now »
Electronic Supply
97-3102A-24-11S 129 Send RFQ »
Electro Enterprises
97-3102A-24-11S 44 ··
USD
85.40 66.20 54.16 54.16 54.16
PEI Genesis
97-3102A24-11S 37 Buy Now »
USD
76.43 76.43 52.30 52.30 52.30
Onlinecomponents.com
973102A2411S 2 Buy Now »
USD
60.35 60.35 51.82 42.87 42.87
Electronic Connector Company
97-3102A-24-11S 28 Buy Now »
USD
73.02 73.02 73.02 73.02 73.02
Master Electronics
973102A2411S 1 ··
USD
60.35 60.35 51.82 42.87 42.87
Allied Electronics
70108371 0 ··
USD
68.64 47.52 41.19 41.19 41.19
Farnell 2
1913731 342 Buy Now »
GBP
68.25 54.13 48.30 48.30 48.30
2334662 7 Buy Now »
GBP
40.32 37.80 37.80 37.80 37.80
element14 APAC
1913731 171 Buy Now »
SGD
138.49 124.21 124.21 124.21 124.21
Electro Sonic
973102A2411S 2 Buy Now »
USD
63.97 63.97 54.93 45.44 45.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3102A-24-11S 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
97-3102A-24-11S Contact ··
XS Micro
97-3102A-24-11S Contact ··

Descriptions

5015 Solder Box Mt. Recp. 97-Blue Insert
Heilind Electronics
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Avnet
AB 9C 6#12 3#8 SKT RECP
PEI Genesis
+ CONN RECEPT BOX MNT 9POS W/SOCK
Electro Sonic
CIRCULAR, SIZE 24, 9WAY, SKT
element14 APAC
Amphenol 97-3102A-24-11S 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
APH 97-3102A24-11S
Powell Electronics
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9Terminal 1Port
Onlinecomponents.com
connector,metal circ,box recept,size 24,3 #8 & 6#12 solder socket contact,olive
Allied Electronics
97-3102A Box Mount Receptacles 24-11S SOCKETS
Mouser
CIRCULAR, SIZE 24, 9WAY, SKT
Farnell
Conn Cylindrical Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port Automotive
Verical
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 24, 9 POSITION, BOX
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Mil-Spec Yes
Gender Female
Number of Positions 9
Contact Plating Silver
RoHS Non-Compliant
Number of Contacts 9
Voltage Rating (DC) 700 V
Contact Material Copper
Mounting Type Solder Panel Box
Operating Voltage 700 V

Documents

Newark
Datasheet 44 pages 10 years ago
Farnell
Datasheet 44 pages 10 years ago
Electro Sonic
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 16 pages 7 years ago
Datasheet 1 page 10 years ago

Images

Alternate Names

AMPH 97-3102A-24-11S
AMPHENOL CORP 97-3102A-24-11S
AMPHEN 97-3102A-24-11S
APH 97-3102A-24-11S
AMPHENOL CANADA 97-3102A-24-11S
AMPHENOL CORPORATION 97-3102A-24-11S
AMPHENOL COMMERCIAL PRODUCTS 97-3102A-24-11S
AMPHE 97-3102A-24-11S
AMPL 97-3102A-24-11S
AMPHENO 97-3102A-24-11S
AMPHENOL CANADA CORP 97-3102A-24-11S
AMPHENOL COMMERCIAL 97-3102A-24-11S
AMPHNL 97-3102A-24-11S
Amphenol Technology 97-3102A-24-11S
AMPHENL 97-3102A-24-11S
AMPENOL 97-3102A-24-11S
ANL 97-3102A-24-11S
AMPHENOL LTW 97-3102A-24-11S
AMPHENOL CONNECTORS 97-3102A-24-11S
AMPHENOL / PCD MILI 97-3102A-24-11S
Amphenol Ltd UK 97-3102A-24-11S
AMPHENOL AIR LB 97-3102A-24-11S
AMPH CANADA 97-3102A-24-11S
AMPHENOL MIL 97-3102A-24-11S
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3102A-24-11S

Search for other parts like 97- »