Amphenol 97-3102A-22-2S

Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
97-3102A-22-2S 0 ··
USD
25.16 24.78 20.94 20.94 20.94
Digi-Key
AI97-3102A22-2S-ND 141 Buy Now »
USD
53.97 40.48 26.27 23.93 23.93
Verical
97-3102A-22-2S 141 Buy Now »
USD
32.28 32.28 24.40 24.40 24.40
Newark 3
21K5026 71 Buy Now »
USD
35.83 35.83 26.92 26.92 26.92
23H8711 0 ··
USD
28.57 28.57 21.77 21.77 21.77
04H0543 141 Buy Now »
USD
38.41 38.41 29.27 29.27 29.27
Arrow
97-3102A22-2S 125 Buy Now »
Powell Electronics 2
97-3102A22-2S.AMPHP 93 Buy Now »
USD
35.04 30.60 25.70 25.70 25.70
97-3102A-22-2S.A5 17 Buy Now »
USD
20.78 20.16 18.51 18.51 18.51
Mouser
654-97-3102A-22-2S 2 Buy Now »
USD
38.41 38.41 26.27 24.47 24.47
PEI Genesis
97-3102A22-2S 141 Buy Now »
USD
34.60 34.60 19.00 19.00 19.00
Electronic Connector Company
97-3102A-22-2S 125 Buy Now »
USD
30.58 30.58 30.58 30.58 30.58
EE-USA.com
97-3102A-22-2S 143 Buy Now »
Allied Electronics
70108239 0 ··
USD
31.04 21.49 18.63 18.63 18.63
Amazon
B005T93I1U n/s Buy Now »
USD
39.60 39.60 39.60 39.60 39.60
Farnell
1913711 720 Buy Now »
GBP
22.97 17.67 15.32 15.32 15.32
element14 APAC
1913711 360 Buy Now »
SGD
62.68 56.22 56.22 56.22 56.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
97-3102A22-2S 4 ··
Heilind Electronics
AMI97-3102A-22-2S 74 Buy Now »
Interstate Connecting Components
97-3102A-22-2S 74 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
97-3102A-22-2S Contact ··
TransparentC
97-3102A-22-2S Contact ··

Descriptions

CIRCULAR CONNECTOR, RECEPTICLE, 3 POSITION, PANEL
Newark
Amphenol Industrial 97-3102A-22-2S Circular Connector Socket, Threaded Coupling, Solder Termination, Box Receptacle, Solid Backshell, 22-2 Insert Arrangement, 22 Shell Size, 3 Contacts. Used With 97-3106A-22-2P
Amazon
CIRCULAR, SIZE 22, 3WAY, SKT; Connector Type:Circular Industrial; Series:97 Series; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-2; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-DTL-5015
element14 APAC
AB 3C 3#8 SKT RECP
PEI Genesis
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Avnet
97-3102A Box Mount Receptacles 22-2S SOCKET
Mouser
5015 Solder Box Mt. Recp. 97-Blue Insert
Interstate Connecting Components
connector,metal circ,box recept,size 22,3 #8 solder socket contact,olive drab
Allied Electronics
CONNECTOR, CIRCULAR, RCPT, 22-2, BOX
Farnell
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Powell Electronics
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Verical
Amphenol 97-3102A-22-2S 1250 Family Circular Connector
EE-USA.com
5015 Solder Box Mt. Recp. 97-Blue Insert
Heilind Electronics

Technical Specifications

Contact Material Copper
Mounting Type Solder Panel
Mil-Spec Yes
REACH SVHC Compliance No SVHC
Gender Female
Voltage Rating (DC) 1.25 kV
RoHS Non-Compliant
Contact Plating Silver
Number of Contacts 3

Documents

Newark
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 16 pages 7 years ago
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page 10 years ago
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3102A-22-2S
AMPHENOL CORP 97-3102A-22-2S
AMPHEN 97-3102A-22-2S
APH 97-3102A-22-2S
AMPHENOL CANADA 97-3102A-22-2S
AMPHENOL CORPORATION 97-3102A-22-2S
AMPHENOL COMMERCIAL PRODUCTS 97-3102A-22-2S
AMPHE 97-3102A-22-2S
AMPL 97-3102A-22-2S
AMPHENO 97-3102A-22-2S
AMPHENOL CANADA CORP 97-3102A-22-2S
AMPHENOL COMMERCIAL 97-3102A-22-2S
AMPHNL 97-3102A-22-2S
Amphenol Technology 97-3102A-22-2S
AMPHENL 97-3102A-22-2S
AMPENOL 97-3102A-22-2S
ANL 97-3102A-22-2S
AMPHENOL LTW 97-3102A-22-2S
AMPHENOL CONNECTORS 97-3102A-22-2S
AMPHENOL / PCD MILI 97-3102A-22-2S
Amphenol Ltd UK 97-3102A-22-2S
AMPHENOL AIR LB 97-3102A-22-2S
AMPH CANADA 97-3102A-22-2S
AMPHENOL MIL 97-3102A-22-2S
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3102A-22-2S

Search for other parts like 97- »