Amphenol Industrial 97-3102A-18-4S

Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
97-3102A-18-4S 131 Buy Now »
USD
9.83 7.18 7.18 7.18
97-3102A-18-4S 434 Buy Now »
USD
13.53 13.53 8.99 8.87 8.87
97-3102A-18-4S 100 Buy Now »
USD
17.81 15.30 15.30 15.30
Arrow
97-3102A18-4S 115 Buy Now »
USD
11.52 9.78 7.16 6.37 6.37
Avnet
97-3102A-18-4S 0 ··
USD
14.39 14.18 11.97 11.97 11.97
Newark 2
97J4925 511 Buy Now »
USD
16.58 16.58 12.51 12.51 12.51
92F5587 12 Buy Now »
USD
17.82 14.20 11.21 9.08 9.08
Digi-Key
97-3102A-18-4S-ND 11 Buy Now »
USD
20.40 17.39 15.36 13.86 13.86
Electro Enterprises
97-3102A-18-4S 713 ··
USD
17.86 13.67 11.18 11.18 11.18
Powell Electronics
97-3102A18-4S.AMPHP 286 Buy Now »
USD
12.96 11.31 9.50 9.50 9.50
PEI Genesis
97-3102A18-4S 434 Buy Now »
USD
12.79 12.79 7.02 7.02 7.02
Mouser
654-97-3102A18-4S 4 Buy Now »
USD
12.79 10.32 8.37 8.37 8.37
Electronic Connector Company
97-3102A-18-4S 244 Buy Now »
USD
12.15 12.15 12.15 12.15 12.15
Onlinecomponents.com
973102A184S 100 Buy Now »
USD
11.93 11.93 10.26 8.49 8.49
Master Electronics
973102A184S 88 ··
USD
11.93 11.93 10.26 8.49 8.49
Interstate Connecting Components
97-3102A-18-4S 463 Buy Now »
Heilind Electronics
AMI97-3102A-18-4S 463 Buy Now »
Allied Electronics
70108203 0 ··
USD
12.16 8.42 7.29 7.29 7.29
Amazon
B005T94O4A Yes ··
USD
11.70 11.70 11.70 11.70 11.70
Farnell
1890311 12 Buy Now »
GBP
17.29 13.78 10.88 9.68 9.68
element14 APAC
1890311 12 Buy Now »
SGD
19.70 15.90 12.89 12.89 12.89
Electro Sonic
973102A184S 100 Buy Now »
USD
12.65 12.65 10.88 9.00 9.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
97-3102A-18-4S 379 Buy Now »
Electronic Supply
97-3102A-18-4S 1,184 Send RFQ »
Quest
97-3102A-18-4S 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3102A-18-4S Contact ··
TransparentC
97-3102A-18-4S Contact ··
XS Micro
97-3102A-18-4S Contact ··

Descriptions

5015 Solder Box Mt. Recp. 97-Blue Insert
Heilind Electronics
Amphenol Industrial 97-3102A-18-4S Circular Connector Socket, Threaded Coupling, Solder Termination, Box Receptacle, Solid Backshell, 18-4 Insert Arrangement, 18 Shell Size, 4 Contacts. Used With 97-3106A-18-4P
Amazon
AB 4C 4#16 SKT RECP
PEI Genesis
MS (MIL-C-5015)/97 SERIES 3102A BOX MOUNTING RECEPTACLES, STRAIGHT BODY STYLE, SOLDER TERMINATION, 18 SHELL SIZE, 18-4 INSERT ARRANGEMENT, RECEPTACLE GENDER, 4 CONTACTS
Newark
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 4 POSITION, BOX
element14 APAC
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Avnet
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 4 POSITION, BOX
Farnell
+ CONN RECEPT BOX MNT 4POS W/SOCK
Electro Sonic
CONN RECEPT BOX MNT 4POS W/SOCK
Digi-Key
APH 97-3102A18-4S
Powell Electronics
97-3102A Box Mount Receptacles 4P SOCKET 16AWG
Mouser
5015 Solder Box Mt. Recp. 97-Blue Insert
Interstate Connecting Components
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Verical
Amphenol 97-3102A-18-4S 1250 Family 97 Series Connectors with solder contacts
EE-USA.com

Technical Specifications

Lead-Free Status Contains Lead
Number of Positions 4
Gender Female
Mil-Spec Yes
Voltage Rating (DC) 1.25 kV
Packaging Bulk
Color Olive
Insulation Material Plastic
Mounting Type Panel Solder
Number of Contacts 4
Current Rating 13 A
Contact Plating Silver
Wire Gauge 16 AWG
RoHS Non-Compliant

Documents

Newark
Datasheet 44 pages 10 years ago
Farnell
Datasheet 39 pages 16 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 16 pages 7 years ago
Datasheet 44 pages 10 years ago
Electro Sonic
Datasheet 44 pages 10 years ago

Images

Alternate Names

Amphenol Industrial Operations 97-3102A-18-4S
INDUSTRIAL@AMPHENOL 97-3102A-18-4S
AMPHENOL INDUSTRIAL OPERATIONS [MIL] 97-3102A-18-4S
AMPHENOL INDUSTRIAL OPERATIONS/ATZ 97-3102A-18-4S
AMPHENOL INDUSTRIAL (ZHUHAI) 97-3102A-18-4S
AMPHENOL INDUSTRIAL OPERATIONS/ATS 97-3102A-18-4S
AMPHENOL INDUSTRIAL OPERA 97-3102A-18-4S

Search for other parts like 97- »