Amphenol Industrial 97-3102A-16S-1S

Conn Cylindrical Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
97-3102A-16S-1S-ND 83 Buy Now »
USD
18.09 15.43 13.62 12.29 12.29
Verical 2
97-3102A-16S-1S 2,280 Buy Now »
USD
10.60 7.04 6.51 6.51
97-3102A-16S-1S 36 Buy Now »
USD
9.34 9.34 9.34 9.34
Arrow
97-3102A16S-1S 36 Buy Now »
USD
10.44 9.34 6.99 6.89 6.89
Avnet
97-3102A-16S-1S 0 ··
USD
12.76 12.57 10.58 10.58 10.58
Newark
93F1173 295 Buy Now »
USD
10.88 10.88 9.43 9.43 9.43
Powell Electronics 2
97-3102A16S-1S.AMPHP 1,514 Buy Now »
USD
10.14 8.86 7.44 7.44 7.44
97-3102A-16S-1S.A5 56 Buy Now »
USD
8.78 8.52 7.82 7.82 7.82
Mouser
654-97-3102A16S-1S 281 Buy Now »
USD
11.60 10.13 7.70 7.70 7.70
TTI
97-3102A16S1S 200 Buy Now »
USD
11.26 11.26 11.26 11.26 11.26
PEI Genesis
97-3102A16S-1S 2,280 Buy Now »
USD
10.01 10.01 5.50 5.50 5.50
Onlinecomponents.com
973102A16S1S 151 Buy Now »
USD
11.37 10.23 7.78 7.78 7.78
Electronic Connector Company
97-3102A-16S-1S 530 Buy Now »
USD
12.84 12.84 12.84 12.84 12.84
Heilind Electronics
AMI97-3102A-16S-1S 242 Buy Now »
USD
8.83 7.94 7.65 7.65 7.65
Electro Enterprises
97-3102A-16S-1S 141 ··
USD
19.23 14.73 12.05 12.05 12.05
Master Electronics
973102A16S1S 132 ··
USD
11.37 10.23 7.78 7.78 7.78
Allied Electronics
70108191 0 ··
USD
12.36 11.24 8.58 8.58 8.58
Interstate Connecting Components
97-3102A-16S-1S 242 Buy Now »
Heilind Asia
AMI97-3102A-16S-1S 242 Buy Now »
Farnell 2
1918059 296 Buy Now »
GBP
20.88 20.88 15.91 15.91 15.91
1913424 9,812 Buy Now »
GBP
12.94 9.95 8.63 8.63 8.63
element14 APAC 2
1913424 4,906 Buy Now »
SGD
21.02 18.86 18.86 18.86 18.86
1918059 295 Buy Now »
SGD
17.29 15.10 13.39 13.39 13.39
Electro Sonic
973102A16S1S 151 Buy Now »
USD
12.05 10.84 8.25 8.25 8.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
97-3102A-16S-1S 221 Buy Now »
Electronic Supply
97-3102A-16S-1S 1,293 Send RFQ »
4 Star Electronics
97-3102A-16S-1S 6 Send RFQ »
TME
97-3102A-16S-1S 75 Buy Now »
USD
9.66 7.41 6.44 6.44 6.44
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3102A-16S-1S Contact ··
SemiconductorPLUS
97-3102A-16S-1S Contact ··
XS Micro
97-3102A-16S-1S Contact ··
TransparentC
97-3102A-16S-1S Contact ··

Descriptions

+ CONN RECEPT BOX MNT 7POS W/SOCK
Electro Sonic
5015 Solder Box Mt. Recp. 97-Blue Insert
Interstate Connecting Components
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port Automotive
Verical
7 POS #16S BOX RECPT
TTI
CONN RECEPT BOX MNT 7POS W/SOCK
Digi-Key
AB 7C 7#16S SKT RECP
PEI Genesis
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 16S, 7 POSITION, BOX
element14 APAC
APH 97-3102A16S-1S
Powell Electronics
97-3102A Box Mount Receptacles 7P SOCKET 16AWG
Mouser
Electrical Connector Cylindrical
Electro Enterprises
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Avnet
Connector: military; Series:97; socket; female; PIN:7; soldering
TME
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 16S, 7 POSITION, BOX
Newark
5015 Solder Box Mt. Recp. 97-Blue Insert
Heilind Electronics
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 16S, 7 POSITION, BOX
Farnell
5015 Solder Box Mt. Recp. 97-Blue Insert
Heilind Asia
Amphenol 97-3102A-16S-1S 1250 Family 97 Series Connectors with solder contacts
EE-USA.com

Technical Specifications

Voltage Rating (DC) 700 V
Lead-Free Status Contains Lead
Number of Positions 7
Wire Gauge 16 AWG
RoHS Non-Compliant
Number of Contacts 7
Current Rating 13 A
Mil-Spec Yes
Gender Female
Packaging Bulk
Contact Material Copper
Insulation Material Plastic
Housing Material Aluminum
Contact Plating Silver
REACH SVHC Compliance No SVHC
Color Gray Olive
Mounting Type Solder Panel Box

Documents

Newark
Datasheet 44 pages 10 years ago
Datasheet 44 pages 5 years ago
Farnell
Datasheet 39 pages 16 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 16 pages 7 years ago
TME
Datasheet 2 pages 12 years ago
Datasheet 44 pages 10 years ago
Electro Sonic
Datasheet 44 pages 10 years ago

Images

Alternate Names

Amphenol Industrial Operations 97-3102A-16S-1S
INDUSTRIAL@AMPHENOL 97-3102A-16S-1S
AMPHENOL INDUSTRIAL OPERATIONS [MIL] 97-3102A-16S-1S
AMPHENOL INDUSTRIAL OPERATIONS/ATZ 97-3102A-16S-1S
AMPHENOL INDUSTRIAL (ZHUHAI) 97-3102A-16S-1S
AMPHENOL INDUSTRIAL OPERATIONS/ATS 97-3102A-16S-1S
AMPHENOL INDUSTRIAL OPERA 97-3102A-16S-1S

Search for other parts like 97- »