Amphenol Industrial 97-3102A-14S-2S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MountBox, Chassis, Flanges, Panel
Number of Pins4
Number of Terminals4
PlatingAluminium, Cadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)250.2 kV
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.15 mm
Length24.21 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3102A-14S-2S.

Datasheet44 pages18 years ago
Farnell
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet39 pages23 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet48 pages11 years ago
Mouser
Datasheet1 page18 years ago
TME
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-37.06%

Alternate Parts

Price @ 1000
$ 8.68
$ 10.125
$ 10.125
Stock
2,728
13,326
13,326
Authorized Distributors
11
11
11
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Box, Chassis, Flanges, Panel
Box
Box
Termination
Solder
Solder
Solder
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
250 V
250 V
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial 97-3102A-14S-2S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial 97-3102A-14S-2S provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular MIL Spec Connector 4P Sz 14S Box Mount Socket Recept Solder
CIRCULAR, SIZE 14S, 4WAY, SKT; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style:
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:4; Contact Termination:Solder; Series:97-3102A; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Socket; Connector Mounting:Box ;RoHS Compliant: No
MATES WITH ALL THREADED MIL-DTL-5015 CONNECTORS The 97 series is a durable, cost-effective MIL-DTL-5015 available in a variety of shell styles, sizes, contacts, and layouts. Contacts are silver-plated with pre-tinned solder cups. These circular connectors are excellent for industrial applications including robotics, machine tools and welding. UL-approved & CSA-certified Also called MIL-C-5015 or MS Features & Benefits - Low cost, general duty non-environmental - Solder or crimp termination - Wide selection of shell styles and insert patterns - Wide selection of connector finishes cadmium or non-cadmium (environmentally friendly zinc alloy) - Threaded coupling, hard dielectric inserts - Solid or split shell construction - Accessories for both individual wire seal and jacketed cable - Durable, field-proven design - Non-rotating contacts Specifications - RoHS Compliant Product Available EU/2002/95/EC - UL Recognized E115497 - CSA Recognized LR69183

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3102A14S-2S
  • 97-3102A14S2S
  • 973102A14S2S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MountBox, Chassis, Flanges, Panel
Number of Pins4
Number of Terminals4
PlatingAluminium, Cadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)250.2 kV
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.15 mm
Length24.21 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3102A-14S-2S.

Datasheet44 pages18 years ago
Farnell
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet39 pages23 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet48 pages11 years ago
Mouser
Datasheet1 page18 years ago
TME
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant