Amphenol 97-3101A-24-9S

Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
97-3101A-24-9S 26 Buy Now »
USD
68.64 54.47 53.09 53.09 53.09
Avnet
97-3101A-24-9S 0 ··
USD
64.51 63.55 53.63 53.63 53.63
Digi-Key
AI97-3101A24-9S-ND 26 Buy Now »
USD
92.25 65.85 54.88 54.07 54.07
Arrow
97-3101A24-9S 67 Buy Now »
Newark
97J4785 26 Buy Now »
USD
80.09 80.09 71.96 69.52 69.52
Electronic Supply
97-3101A-24-9S 142 Send RFQ »
Powell Electronics
97-3101A-24-9S.A5 1 Buy Now »
USD
41.00 39.78 36.51 36.51 36.51
Electro Enterprises
97-3101A-24-9S 53 ··
USD
77.89 60.36 49.38 49.38 49.38
PEI Genesis
97-3101A24-9S 26 Buy Now »
USD
67.76 67.76 46.36 46.36 46.36
Electronic Connector Company
97-3101A-24-9S 20 Buy Now »
USD
66.31 66.31 66.31 66.31 66.31
Allied Electronics
70108083 0 ··
USD
60.31 41.75 36.19 36.19 36.19
element14 APAC
1913262 26 Buy Now »
AUD
148.17 133.35 133.35 133.35 133.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3101A-24-9S 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
97-3101A-24-9S Contact ··

Descriptions

Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Verical
connector,metal circ,cable recept,size 24,2 #4 solder socket contact,olive drab
Allied Electronics
MS (MIL-C-5015)/97 SERIES 3101A CABLE RECEPTACLES, STRAIGHT BODY STYLE, SOLDER TERMINATION, 24 SHELL SIZE, 24-9 INSERT ARRANGEMENT, RECEPTACLE GENDER, 2 CONTACTS
Newark
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Avnet
AB 2C 2#4 SKT RECP
Digi-Key
CIRCULAR, SIZE 24, 2WAY, SKT
element14 APAC
AB 2C 2#4 SKT RECP
PEI Genesis
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Powell Electronics

Technical Specifications

Number of Contacts 2
Gender Female
Voltage Rating (DC) 700 V
Contact Material Copper
Mounting Type Solder
RoHS Non-Compliant
Contact Plating Silver

Documents

element14 APAC
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 16 pages 7 years ago
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3101A-24-9S
AMPHENOL CORP 97-3101A-24-9S
AMPHEN 97-3101A-24-9S
APH 97-3101A-24-9S
AMPHENOL CANADA 97-3101A-24-9S
AMPHENOL CORPORATION 97-3101A-24-9S
AMPHENOL COMMERCIAL PRODUCTS 97-3101A-24-9S
AMPHE 97-3101A-24-9S
AMPL 97-3101A-24-9S
AMPHENO 97-3101A-24-9S
AMPHENOL CANADA CORP 97-3101A-24-9S
AMPHENOL COMMERCIAL 97-3101A-24-9S
AMPHNL 97-3101A-24-9S
Amphenol Technology 97-3101A-24-9S
AMPHENL 97-3101A-24-9S
AMPENOL 97-3101A-24-9S
ANL 97-3101A-24-9S
AMPHENOL LTW 97-3101A-24-9S
AMPHENOL CONNECTORS 97-3101A-24-9S
AMPHENOL / PCD MILI 97-3101A-24-9S
Amphenol Ltd UK 97-3101A-24-9S
AMPHENOL AIR LB 97-3101A-24-9S
AMPH CANADA 97-3101A-24-9S
AMPHENOL MIL 97-3101A-24-9S
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3101A-24-9S

Search for other parts like 97- »