Amphenol Industrial 97-3101A-20-29P

Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
97-3101A-20-29P 381 Buy Now »
USD
31.72 24.45 19.06 18.61 18.61
Avnet
97-3101A-20-29P 0 ··
USD
27.95 27.53 23.24 23.24 23.24
Digi-Key
97-3101A-20-29P-ND 384 Buy Now »
USD
47.80 35.69 23.48 21.10 21.10
Newark
92F5578 7 Buy Now »
USD
40.93 30.55 21.40 20.16 20.16
TTI
97-3101A2029P 409 Buy Now »
USD
29.38 29.38 29.38 29.38 29.38
Powell Electronics
97-3101A20-29P.AMPHP 254 Buy Now »
USD
30.81 26.90 22.60 22.60 22.60
Mouser
654-97-3101A-20-29P 17 Buy Now »
USD
30.50 24.91 20.21 20.21 20.21
Electronic Connector Company
97-3101A-20-29P 613 Buy Now »
USD
29.07 29.07 29.07 29.07 29.07
PEI Genesis
97-3101A20-29P 381 Buy Now »
USD
30.42 30.42 16.71 16.71 16.71
Allied Electronics
70107946 0 ··
USD
27.33 18.92 16.40 16.40 16.40
Interstate Connecting Components
97-3101A-20-29P 64 Buy Now »
Heilind Electronics
AMI97-3101A-20-29P 64 Buy Now »
Heilind Asia
AMI97-3101A-20-29P 64 Buy Now »
Farnell 2
1913150 1,588 Buy Now »
GBP
34.07 26.20 22.71 22.71 22.71
1890220 7 Buy Now »
GBP
41.35 30.87 21.62 20.37 20.37
element14 APAC 2
1913150 794 Buy Now »
SGD
55.27 49.57 49.57 49.57 49.57
1890220 7 Buy Now »
SGD
44.65 40.19 31.25 31.25 31.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
97-3101A-20-29P 58 Buy Now »
Electronic Supply
97-3101A-20-29P 57 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3101A-20-29P Contact ··
XS Micro
97-3101A-20-29P Contact ··

Descriptions

APH 97-3101A20-29P
Powell Electronics
5015 Solder In-Line Recp. 97-Blue Insert
Interstate Connecting Components
Amphenol 97-3101A-20-29P 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Avnet
5015 Solder In-Line Recp. 97-Blue Insert
Heilind Electronics
CONN RCPT 17POS INLINE MNT W/PIN
Digi-Key
97-3101A Cable Mount Receptacles 20-29 PIN
Mouser
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive
Verical
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle
Newark
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 17 POSITION, CABLE
element14 APAC
Electrical Connector Cylindrical
Electro Enterprises
5015 Solder In-Line Recp. 97-Blue Insert
Heilind Asia
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 17 POSITION, CABLE
Farnell
AB 17C 17#16 PIN RECP
PEI Genesis

Technical Specifications

Number of Positions 17
Mounting Type Solder
Number of Contacts 17
REACH SVHC Compliance No SVHC
Mil-Spec Yes
Current Rating 13 A
Wire Gauge 16 AWG
RoHS Non-Compliant
Contact Plating Silver
Gender Male
Voltage Rating (DC) 700 V
Contact Material Copper

Documents

Newark
Datasheet 44 pages 10 years ago
Farnell
Datasheet 39 pages 16 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 16 pages 7 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Datasheet 44 pages 10 years ago
Mouser
Datasheet 1 page 10 years ago

Images

Alternate Names

Amphenol Industrial Operations 97-3101A-20-29P
INDUSTRIAL@AMPHENOL 97-3101A-20-29P
AMPHENOL INDUSTRIAL OPERATIONS [MIL] 97-3101A-20-29P
AMPHENOL INDUSTRIAL OPERATIONS/ATZ 97-3101A-20-29P
AMPHENOL INDUSTRIAL (ZHUHAI) 97-3101A-20-29P
AMPHENOL INDUSTRIAL OPERATIONS/ATS 97-3101A-20-29P
AMPHENOL INDUSTRIAL OPERA 97-3101A-20-29P

Search for other parts like 97- »