Amphenol 97-3100A-14S-5P(946)

Conn Cylindrical Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port Automotive
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialPlastic
MountFlanges, Panel
Number of Pins5
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 97-3100A-14S-5P(946).

Newark
Datasheet44 pages18 years ago
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Farnell
Datasheet37 pages8 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 97-3100A-14S-5P(946).

Related Parts

Descriptions

Descriptions of Amphenol 97-3100A-14S-5P(946) provided by its distributors.

Conn Cylindrical Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port Automotive
Connector Standard Cylindrical Circular RCP 14S-5 ST Wall Mount
Circular Connector Receptacle, Size 14S, 5 Position, Wall; Product Range:97 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Industrial 97-3100A14S-5P(946)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3100A-14S-5P (946)
  • 97-3100A-14S-5P946
  • 97-3100A14S-5P(946)
  • 97-3100A14S-5P-946
  • 97-3100A14S5P946

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialPlastic
MountFlanges, Panel
Number of Pins5
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 97-3100A-14S-5P(946).

Newark
Datasheet44 pages18 years ago
Datasheet37 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Farnell
Datasheet37 pages8 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant