Amphenol 97-3100A-14S-6S

Conn Cylindrical Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
97-3100A14S-6S 98 Buy Now »
USD
17.47 13.28 11.98 11.40 11.40
Verical 2
97-3100A-14S-6S 98 Buy Now »
USD
13.48 10.92 10.92 10.92
97-3100A-14S-6S 341 Buy Now »
USD
16.63 16.63 16.63 16.63 16.63
Avnet
97-3100A-14S-6S 0 ··
USD
28.94 28.51 24.06 24.06 24.06
Digi-Key
97-3100A-14S-6S-ND 46 Buy Now »
USD
39.25 33.57 25.93 23.62 23.62
TTI
97-3100A14S6S 88 Buy Now »
USD
15.45 15.45 15.45 15.45 15.45
Mouser
654-97-3100A14S-6S 32 Buy Now »
USD
17.82 14.19 10.63 10.63 10.63
Newark 2
92F5518 0 ··
USD
21.93 21.93 16.47 16.47 16.47
92F5543 8 Buy Now »
USD
24.18 19.20 12.95 11.77 11.77
Powell Electronics
97-3100A-14S-6S.A5 2 Buy Now »
USD
11.57 11.22 10.30 10.30 10.30
Electronic Connector Company
97-3100A-14S-6S 494 Buy Now »
USD
16.97 16.97 16.97 16.97 16.97
PEI Genesis
97-3100A14S-6S 341 Buy Now »
USD
17.82 17.82 9.79 9.79 9.79
Onlinecomponents.com
973100A14S6S 93 Buy Now »
USD
16.14 13.44 12.80 12.80 12.80
Electro Enterprises
97-3100A-14S-6S 89 ··
USD
24.26 18.64 15.26 15.26 15.26
Master Electronics
973100A14S6S 81 ··
USD
16.14 13.44 12.80 12.80 12.80
EE-USA.com
97-3100A-14S-6S 62 Buy Now »
Allied Electronics
70107614 0 ··
USD
16.20 14.73 11.25 11.25 11.25
Ralph's Elec.
973100A-14S-6S 3 Buy Now »
Farnell 2
1889874 8 Buy Now »
GBP
24.14 19.17 12.93 11.75 11.75
1912748 1,462 Buy Now »
GBP
19.20 14.77 12.80 12.80 12.80
element14 APAC 2
1889874 8 Buy Now »
SGD
26.06 23.45 18.24 18.24 18.24
1912748 731 Buy Now »
SGD
32.29 28.96 28.96 28.96 28.96
Electro Sonic
973100A14S6S 93 Buy Now »
USD
17.11 14.25 13.57 13.57 13.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3100A-14S-6S 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3100A-14S-6S Contact ··
XS Micro
97-3100A-14S-6S Contact ··

Descriptions

CIRCULAR CONNECTOR RECEPTACLE, SIZE 14S, 6 POSITION, WALL
element14 APAC
AB 6C 6#16S SKT RECP
PEI Genesis
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port Automotive
Verical
CONN RECEPT WALL MNT 6POS W/SOCK
Digi-Key
Amphenol 97-3100A-14S-6S 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
APH 97-3100A14S-6S
Powell Electronics
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Avnet
97-3100A Wall Mount Receptacles 6P SOCKET 16AWG
Mouser
CIRCULAR CONNECTOR RECEPTACLE, SIZE 14S, 6 POSITION, WALL
Farnell
CIRCULAR CONNECTOR RECEPTACLE, SIZE 14S, 6 POSITION, WALL
Newark
+ CONN RECEPT WALL MNT 6POS W/SOCK
Electro Sonic

Technical Specifications

Mil-Spec Yes
Voltage Rating (DC) 250 V
Insulation Material Plastic
Number of Contacts 6
Number of Positions 6
Packaging Bulk
Contact Plating Silver
REACH SVHC Compliance No SVHC
Contact Material Copper
Lead-Free Status Contains Lead
Color Olive
Mounting Type Solder
RoHS Non-Compliant
Current Rating 13 A
Gender Female
Wire Gauge 16 AWG

Documents

Newark
Datasheet 44 pages 10 years ago
Farnell
Datasheet 39 pages 16 years ago
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 16 pages 7 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3100A-14S-6S
AMPHENOL CORP 97-3100A-14S-6S
AMPHEN 97-3100A-14S-6S
APH 97-3100A-14S-6S
AMPHENOL CANADA 97-3100A-14S-6S
AMPHENOL CORPORATION 97-3100A-14S-6S
AMPHENOL COMMERCIAL PRODUCTS 97-3100A-14S-6S
AMPHE 97-3100A-14S-6S
AMPL 97-3100A-14S-6S
AMPHENO 97-3100A-14S-6S
AMPHENOL CANADA CORP 97-3100A-14S-6S
AMPHENOL COMMERCIAL 97-3100A-14S-6S
AMPHNL 97-3100A-14S-6S
Amphenol Technology 97-3100A-14S-6S
AMPHENL 97-3100A-14S-6S
AMPENOL 97-3100A-14S-6S
ANL 97-3100A-14S-6S
AMPHENOL LTW 97-3100A-14S-6S
AMPHENOL CONNECTORS 97-3100A-14S-6S
AMPHENOL / PCD MILI 97-3100A-14S-6S
Amphenol Ltd UK 97-3100A-14S-6S
AMPHENOL AIR LB 97-3100A-14S-6S
AMPH CANADA 97-3100A-14S-6S
AMPHENOL MIL 97-3100A-14S-6S
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3100A-14S-6S

Search for other parts like 97- »