Amphenol 97-3100A-14S-1S

Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle, 3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
97-3100A-14S-1S 341 Buy Now »
USD
16.06 16.06 13.15 13.15 13.15
Avnet
97-3100A-14S-1S 0 ··
USD
25.48 25.10 21.22 21.22 21.22
Newark
08H0004 347 Buy Now »
USD
20.07 15.14 15.14 15.14
Digi-Key
97-3100A-14S-1S-ND 46 Buy Now »
USD
34.85 29.70 23.13 20.79 20.79
Arrow
97-3100A14S-1S 68 Buy Now »
TTI
97-3100A14S1S 88 Buy Now »
USD
15.70 15.70 15.70 15.70 15.70
Mouser
654-97-3100A14S-1S 3 Buy Now »
USD
15.63 15.63 14.18 14.18 14.18
Powell Electronics
97-3100A-14S-1S.A5 2 Buy Now »
USD
10.06 9.76 8.96 8.96 8.96
Electronic Connector Company
97-3100A-14S-1S 566 Buy Now »
USD
14.37 14.37 14.37 14.37 14.37
PEI Genesis
97-3100A14S-1S 341 Buy Now »
USD
15.48 15.48 8.50 8.50 8.50
Electro Enterprises
97-3100A-14S-1S 72 ··
USD
22.43 17.22 14.09 14.09 14.09
EE-USA.com
97-3100A-14S-1S 62 Buy Now »
Allied Electronics
70107608 0 ··
USD
14.14 12.85 9.82 9.82 9.82
Farnell
1912735 1,460 Buy Now »
GBP
23.53 17.88 15.42 15.42 15.42
element14 APAC
1912735 728 Buy Now »
SGD
28.05 25.16 25.16 25.16 25.16
Electro Sonic
973100A14S1S 0 ··
USD
14.85 12.87 11.77 11.77 11.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3100A-14S-1S 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3100A-14S-1S Contact ··
XS Micro
97-3100A-14S-1S Contact ··

Descriptions

+ CONN RECEPT WALL MNT 3POS W/SOCK
Electro Sonic
Conn Cylindrical Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Automotive
Verical
Amphenol 97-3100A-14S-1S 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
CONN RECEPT WALL MNT 3POS W/SOCK
Digi-Key
CIRCULAR, SIZE 14S, 3WAY, SKT
element14 APAC
97-3100A Wall Mount Receptacles 3P SOCKET 16AWG
Mouser
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle, 3
Newark
AB 3C 3#16S SKT RECP
PEI Genesis
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Avnet
APH 97-3100A14S-1S
Powell Electronics
CIRCULAR, SIZE 14S, 3WAY, SKT
Farnell

Technical Specifications

Current Rating 13 A
Gender Female
Lead-Free Status Contains Lead
Insulation Material Plastic
Mounting Type Solder
RoHS Non-Compliant
Contact Plating Silver
Number of Positions 3
REACH SVHC Compliance No SVHC
Packaging Bulk
Color Olive
Wire Gauge 16 AWG
Number of Contacts 3
Contact Material Copper
Mil-Spec Yes
Voltage Rating (DC) 700 V

Documents

Mouser
Datasheet 44 pages 10 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 16 pages 7 years ago
Datasheet 1 page 10 years ago
Newark
Datasheet 48 pages 4 years ago
Electro Sonic
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3100A-14S-1S
AMPHENOL CORP 97-3100A-14S-1S
AMPHEN 97-3100A-14S-1S
APH 97-3100A-14S-1S
AMPHENOL CANADA 97-3100A-14S-1S
AMPHENOL CORPORATION 97-3100A-14S-1S
AMPHENOL COMMERCIAL PRODUCTS 97-3100A-14S-1S
AMPHE 97-3100A-14S-1S
AMPL 97-3100A-14S-1S
AMPHENO 97-3100A-14S-1S
AMPHENOL CANADA CORP 97-3100A-14S-1S
AMPHENOL COMMERCIAL 97-3100A-14S-1S
AMPHNL 97-3100A-14S-1S
Amphenol Technology 97-3100A-14S-1S
AMPHENL 97-3100A-14S-1S
AMPENOL 97-3100A-14S-1S
ANL 97-3100A-14S-1S
AMPHENOL LTW 97-3100A-14S-1S
AMPHENOL CONNECTORS 97-3100A-14S-1S
AMPHENOL / PCD MILI 97-3100A-14S-1S
Amphenol Ltd UK 97-3100A-14S-1S
AMPHENOL AIR LB 97-3100A-14S-1S
AMPH CANADA 97-3100A-14S-1S
AMPHENOL MIL 97-3100A-14S-1S
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3100A-14S-1S

Search for other parts like 97- »