Amphenol 97-3100A-14S-1P

Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle, 3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
97-3100A14S-1P 98 Buy Now »
USD
16.05 14.55 8.77 8.66 8.66
Avnet
97-3100A-14S-1P 0 ··
USD
20.09 19.79 16.73 16.73 16.73
Verical 3
97-3100A-14S-1P 98 Buy Now »
USD
14.67 9.54 9.54 9.54
97-3100A-14S-1P 347 Buy Now »
USD
17.30 17.30 14.38 12.49 12.49
97-3100A-14S-1P 48 Buy Now »
USD
13.78 13.78 13.78 13.78
Digi-Key
97-3100A-14S-1P-ND 20 Buy Now »
USD
27.50 23.43 18.25 16.40 16.40
Newark
97J4519 347 Buy Now »
USD
21.63 17.98 15.61 15.61
TTI
97-3100A14S1P 88 Buy Now »
USD
15.93 15.93 15.93 15.93 15.93
Mouser
654-97-3100A14S-1P 14 Buy Now »
USD
21.63 21.63 17.98 15.61 15.61
Powell Electronics
97-3100A-14S-1P.A5 2 Buy Now »
USD
9.89 9.60 8.81 8.81 8.81
Onlinecomponents.com
973100A14S1P 48 Buy Now »
USD
13.78 12.28 10.92 10.92 10.92
PEI Genesis
97-3100A14S-1P 347 Buy Now »
USD
15.21 15.21 8.36 8.36 8.36
Electronic Connector Company
97-3100A-14S-1P 207 Buy Now »
USD
14.62 14.62 14.62 14.62 14.62
Electro Enterprises
97-3100A-14S-1P 67 ··
USD
22.11 16.98 13.89 13.89 13.89
Master Electronics
973100A14S1P 42 ··
USD
13.78 12.28 10.92 10.92 10.92
Abacus Technologies
97-3100A-14S-1P 4,230 ··
EE-USA.com
97-3100A-14S-1P 62 Buy Now »
Allied Electronics
70107607 0 ··
USD
13.92 12.65 9.67 9.67 9.67
Farnell
1912734 1,474 Buy Now »
GBP
12.83 9.87 8.55 8.55 8.55
element14 APAC
1912734 737 Buy Now »
SGD
27.56 24.72 24.72 24.72 24.72
Electro Sonic
973100A14S1P 48 Buy Now »
USD
14.61 13.02 11.58 11.58 11.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMI97-3100A-14S-1P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
97-3100A-14S-1P Contact ··
XS Micro
97-3100A-14S-1P Contact ··

Descriptions

CONN RECEPT WALL MNT 3POS W/PINS
Digi-Key
97-3100A Wall Mount Receptacles 3P PIN 16AWG
Mouser
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle, 3
Newark
CIRCULAR, SIZE 14S, 3WAY, PIN
Farnell
Amphenol 97-3100A-14S-1P 1250 Family 97 Series Connectors with solder contacts
EE-USA.com
APH 97-3100A14S-1P
Powell Electronics
CIRCULAR, SIZE 14S, 3WAY, PIN
element14 APAC
+ CONN RECEPT WALL MNT 3POS W/PINS
Electro Sonic
AB 3C 3#16S PIN RECP
PEI Genesis
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Avnet
Conn Cylindrical Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port Automotive
Verical

Technical Specifications

Current Rating 13 A
Packaging Bulk
Insulation Material Plastic
Number of Contacts 3
Lead-Free Status Contains Lead
Mounting Type Solder
Contact Material Copper
Color Olive
Wire Gauge 16 AWG
RoHS Non-Compliant
Contact Plating Silver
REACH SVHC Compliance No SVHC
Gender Male
Voltage Rating (DC) 700 V
Number of Positions 3

Documents

Mouser
Datasheet 44 pages 10 years ago
Factory Futures
Datasheet 48 pages 4 years ago
Datasheet 44 pages 10 years ago
Allied Electronics
Datasheet 16 pages 7 years ago
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 44 pages 10 years ago

Images

Alternate Names

AMPH 97-3100A-14S-1P
AMPHENOL CORP 97-3100A-14S-1P
AMPHEN 97-3100A-14S-1P
APH 97-3100A-14S-1P
AMPHENOL CANADA 97-3100A-14S-1P
AMPHENOL CORPORATION 97-3100A-14S-1P
AMPHENOL COMMERCIAL PRODUCTS 97-3100A-14S-1P
AMPHE 97-3100A-14S-1P
AMPL 97-3100A-14S-1P
AMPHENO 97-3100A-14S-1P
AMPHENOL CANADA CORP 97-3100A-14S-1P
AMPHENOL COMMERCIAL 97-3100A-14S-1P
AMPHNL 97-3100A-14S-1P
Amphenol Technology 97-3100A-14S-1P
AMPHENL 97-3100A-14S-1P
AMPENOL 97-3100A-14S-1P
ANL 97-3100A-14S-1P
AMPHENOL LTW 97-3100A-14S-1P
AMPHENOL CONNECTORS 97-3100A-14S-1P
AMPHENOL / PCD MILI 97-3100A-14S-1P
Amphenol Ltd UK 97-3100A-14S-1P
AMPHENOL AIR LB 97-3100A-14S-1P
AMPH CANADA 97-3100A-14S-1P
AMPHENOL MIL 97-3100A-14S-1P
AMPHENOL COMMERCIAL PRODUCTS (VA) 97-3100A-14S-1P

Search for other parts like 97- »