HS Marston 96CN-03000-A-200

HEAT SINK, 0.28°C/W; Thermal Resistance:0.28°C/W; Mounting Type:Adhesive Mount; Length:300mm; External Height:40.6mm; ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
68C6957 27 Buy Now »
USD
119.64 119.64 104.80 101.65 101.65
Farnell
168701 38 Buy Now »
GBP
142.80 109.44 87.69 87.69 87.69
element14 APAC
168701 27 Buy Now »
SGD
118.53 114.77 104.06 104.06 104.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
96CN-03000-A-200 Contact ··

Descriptions

HEAT SINK, 0.28°C/W; Thermal Resistance:0.28°C/W; Mounting Type:Adhesive Mount; Length:300mm; External Height:40.6mm; External Width:300mm; External Depth:300mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell
HEAT SINK, 0.28°C/W; Thermal Resistance:0.28°C/W; Width:300mm; Height:40mm; Length:300mm; Heat Sink Material:Aluminium; SVHC:No SVHC (15-Dec-2010); External Depth:300mm; External Height:40.6mm; External Length / Height:40mm; External Width:300mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC
HEAT SINK, 0.28°C/W; Thermal Resistance:0.28°C/W; Mounting Type:Adhesive Mount; Length:300mm; External Height:40.6mm; Width, External:300mm; External Depth:300mm; External Length / Height:40mm; Material:Aluminium; Surface ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 40 mm
Material Aluminum
Size-Length 300 mm
Thermal Resistance 280 mK/W
Mounting Type Adhesive
RoHS Compliant

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 15 years ago

Images


Search for other parts like 96CN- »