HS Marston 96CN-02500-A-200

Heat Sink Extrusion; Thermal Resistance:0.29 C/W; Mounting Type:Adhesive Mount; Length:250mm; Height:40.6mm; Width:300mm...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX9560 32 Buy Now »
USD
75.37 73.09 65.62 65.62 65.62
Farnell
148121 49 Buy Now »
GBP
103.57 82.73 71.03 71.03 71.03
element14 APAC
148121 35 Buy Now »
SGD
85.61 85.61 78.64 78.64 78.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
96CN-02500-A-200 Contact ··

Descriptions

HEAT SINK, 0.29°C/W; Thermal Resistance:0.29°C/W; Width:300mm; Height:40.6mm; Length:250mm; SVHC:No SVHC (15-Dec-2010); External Depth:250mm; External Height:40.6mm; External Length / Height:40mm; External Width:300mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC
HEAT SINK, 0.29°C/W; Thermal Resistance:0.29°C/W; Mounting Type:Adhesive Mount; Length:250mm; External Height:40.6mm; External Width:300mm; External Depth:250mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell
Heat Sink Extrusion; Thermal Resistance:0.29 C/W; Mounting Type:Adhesive Mount; Length:250mm; Height:40.6mm; Width:300mm; Body Plating:Black Anodized; Sink Material:Aluminium; External Depth:250mm; External Width:300mm ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 40.6 mm
Size-Width 300 mm
Material Aluminum
Size-Length 250 mm
Thermal Resistance 290 mK/W
Mounting Type Adhesive
RoHS Compliant

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 15 years ago

Images


Search for other parts like 96CN- »