TE Connectivity 966067-5

Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 966067-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialCopper, PE, Polyethylene, Polypropylene, Tin
PlatingCopper, PP
Technical
Heavy DutyNo
InsulationNon-Insulated
OrientationStraight
PackagingBox
TerminationFerrule
Dimensions
Depth3.3 mm
Inside Diameter2.8 mm
Lead Length8 mm
Length14 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-5.

Newark
Datasheet109 pages16 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet1 page10 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet1 page17 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+150%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 966067-5.

Descriptions

Descriptions of TE Connectivity 966067-5 provided by its distributors.

Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 966067-5
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):18
FER,WIRE,PL SLV,.75/18,L8,GREY,LP Crimp Wire Terminal Type: Ferrule Compatible Insulation Diameter Range: .106 in Compatible Insulation Diameter Range: 2.7 mm Wire Size: 18 AWG Wire Size: .75 mm² Ferrule .106" 2.7 mm 18 AWG | Crimp Wire Pins & Tabs & Ferrule | Part Number: 966067-5 | Internal Number: 966067-5 | Alias Number: AMPS-0-0966067-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 966067-5.

Technical Specifications

Physical
Body MaterialCopper
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialCopper, PE, Polyethylene, Polypropylene, Tin
PlatingCopper, PP
Technical
Heavy DutyNo
InsulationNon-Insulated
OrientationStraight
PackagingBox
TerminationFerrule
Dimensions
Depth3.3 mm
Inside Diameter2.8 mm
Lead Length8 mm
Length14 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-5.

Newark
Datasheet109 pages16 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet1 page10 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet1 page17 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page5 years ago