Schurter 9653.8200

Connector Accessories Hexagonal Transpillar Spacer M5 Nylon 66
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialBrass, Nylon
MountExternal
PlatingZinc
Technical
GenderMale, Female
Max Operating Temperature80 °C
Threaded/UnthreadedThreaded
Dimensions
Height50.5 mm
Length50.4952 mm
Outside Diameter13.0048 mm
Thread SizeM5
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 9653.8200.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-82.29%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 9653.8200.

Related Parts

Descriptions

Descriptions of Schurter 9653.8200 provided by its distributors.

Connector Accessories Hexagonal Transpillar Spacer M5 Nylon 66
Hexagonal spacer bolt, External/Internal Thread, M5/M5, 38 mm, nylon
Standoffs Hex Male-Female M/F 13mm M5 X 0.8 38mm Brass Plain
Standoff Hex M/F M5 X 0.8-THD 13mm-A/F 12.5mm-LG Steel Zinc
Standoffs & Spacers TRANSIPILLAR HTPI/ 13.0/38.0/M5/S-I9
TRANSIPILLAR, HEX, STYLE 2, M5X38; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M5; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 38mm; Product Range: 9653 Series; Overall Lengt

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
ColorWhite
MaterialBrass, Nylon
MountExternal
PlatingZinc
Technical
GenderMale, Female
Max Operating Temperature80 °C
Threaded/UnthreadedThreaded
Dimensions
Height50.5 mm
Length50.4952 mm
Outside Diameter13.0048 mm
Thread SizeM5
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 9653.8200.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant