Multicomp 9635P-02

Plug & Socket Connectors; Connector Type:Plug & Socket; Series:9635P; No. of Contacts:2; Connector Mounting:Cable; Gende...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
40P1274 0 ··
Farnell
1687443 0 ··
GBP
0.201 0.154 0.108 0.108
element14 APAC
1687443 0 ··
SGD
0.774 0.471 0.314 0.314
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9635P-02 Contact ··

Descriptions

PLUG HOUSING, 2WAY; Connector Type:Rectangular; Gender:Plug; No. of Ways:2; Termination Method:Crimp; Contact Material:Brass; Series:9635P; Contact Plating:Tin; Colour:White; Mounting Type:Free Hanging; Contact Resistance:20mohm; Current Rating:13A; Flammability Rating:UL94V-2; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Max Operating Temperature:105°C; Max Wire Size AWG:16AWG; Min Temperature Operating:-55°C; Min Wire Size AWG:22AWG; Voltage Rating AC:600V; Withstand Voltage:5000V
Farnell
PLUG HOUSING, 2WAY; Gender:Plug; No. of Contacts:2; Connector Mounting:Cable; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:13A; Flammability Rating:UL94V-2; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mounting Type:Free Hanging; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Voltage Rating VAC:600V; Wire Size AWG Max:16AWG; Wire Size AWG Min:22AWG; Withstand Voltage:5000V
element14 APAC
Plug & Socket Connectors; Connector Type:Plug & Socket; Series:9635P; No. of Contacts:2; Connector Mounting:Cable; Gender:Plug; Connector Type:Plug & Socket ;RoHS Compliant: Yes
Newark

Technical Specifications

Current Rating 13 A
Color White
Flammability Rating UL 94 V-2
Voltage Rating (AC) 600 V
RoHS Compliant
Contact Resistance 20 mΩ
Contact Plating Tin
Number of Contacts 2
REACH SVHC Compliance No SVHC
Contact Material Brass
Gender Male
Material Nylon
Insulation Resistance 1 GΩ

Documents

Farnell
Datasheet 3 pages 8 years ago
Datasheet 2 pages 3 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) 9635P-02
MULTICOMP CORPORATION 9635P-02
MULTCMP 9635P-02
MULTICOMP FARNELL 9635P-02
SPC Technology/ Multicomp 9635P-02
MULTICOMP (FORMERLY FROM VOLTREX) 9635P-02
MULTICOMP(RoHS) 9635P-02
MULTICOMP/OTHER MFR 9635P-02
Multicomp [SPC] 9635P-02

Search for other parts like 9635P- »