APEM 9631AB

Push Button Switch, SPST, Panel Mount, On-Off | APEM Components 9631AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating100 mA
Contact Resistance10 mΩ
Electrical Life10 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
TerminationSolder
Throw ConfigurationSPST
Dimensions
Actuator Length5.35 mm

Documents

Download datasheets and manufacturer documentation for APEM 9631AB.

Electro Sonic
Datasheet8 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM 9631AB.

Descriptions

Descriptions of APEM 9631AB provided by its distributors.

Push Button Switch, SPST, Panel Mount, On-Off | APEM Components 9631AB
Pushbutton Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating100 mA
Contact Resistance10 mΩ
Electrical Life10 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
TerminationSolder
Throw ConfigurationSPST
Dimensions
Actuator Length5.35 mm

Documents

Download datasheets and manufacturer documentation for APEM 9631AB.

Electro Sonic
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant