3M 961206-6404-AR

Header; PinStrip; CopperAlloy; HighTempThermoplastic; 6Cnts; DblRow; 2A; Str; 961Series | 3M 961206-6404-AR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length5.588 mm
Depth5 mm
Lead Length3.3 mm
Length7.62 mm
Mating Post Length5.5 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961206-6404-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+104%

Engineering Resources

View Evaluation kits and Reference designs for 3M 961206-6404-AR.

Related Parts

Descriptions

Descriptions of 3M 961206-6404-AR provided by its distributors.

Header;PinStrip;CopperAlloy;HighTempThermoplastic;6Cnts;DblRow;2A;Str;961Series | 3M 961206-6404-AR
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
BOARD TO BOARD, HEADER, 6 POSITION, 2ROW
DE500042119 961206-6404- DE500042119
CONN HEADER VERT DUAL 6POS GOLD
6/PS/BMT/0.1/2R/STR/PTH/5.5/3. DE500042119
BOARD TO BOARD, HEADER, 6 POSITION, 2ROW; BOARD TO BOARD, HEADER, 6 POSITION, 2ROW; Product Range:961 Series; No. of Contacts:6Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 961206-6404-AR.
  • DE500042119

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length5.588 mm
Depth5 mm
Lead Length3.3 mm
Length7.62 mm
Mating Post Length5.5 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961206-6404-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago