3M 961102-6804-AR

2/PS/BMT/0.1/1R TR/PTH/6.83/AUFL/RC Pin Strip Header, 961 Series | 3M 961102-6804-AR
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.8072 mm
Lead Length3.3 mm
Mating Post Length6.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961102-6804-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-11.95%

Engineering Resources

View Evaluation kits and Reference designs for 3M 961102-6804-AR.

Related Parts

Descriptions

Descriptions of 3M 961102-6804-AR provided by its distributors.

2/PS/BMT/0.1/1R TR/PTH/6.83/AUFL/RC Pin Strip Header, 961 Series | 3M 961102-6804-AR
Headers & Wire Housings 2P STRT 1 ROW GOLD 6.8MM MATING PIN
CONN HEADER VERT 2POS 2.54MM

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500042457

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.8072 mm
Lead Length3.3 mm
Mating Post Length6.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961102-6804-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago