3M 961102-6404-AR

Header; PinStrip; CopperAlloy; HighTempThermoplastic; 2Cnts; 2A; Str; 961Series | 3M 961102-6404-AR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.588 mm
Depth2.5 mm
Lead Length3.3 mm
Length5.08 mm
Mating Post Length5.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961102-6404-AR.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Factory Futures
Datasheet5 pages15 years ago
Amar Radio Corporation
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-39.55%

Engineering Resources

View Evaluation kits and Reference designs for 3M 961102-6404-AR.

Related Parts

Descriptions

Descriptions of 3M 961102-6404-AR provided by its distributors.

Header;PinStrip;CopperAlloy;HighTempThermoplastic;2Cnts;2A;Str;961Series | 3M 961102-6404-AR
Connector Header TH 2 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD TO BOARD, HEADER, 2 POSITION, 1ROW
CONN HEADER VERT SGL 2POS GOLD
2/PS/BMT/0.1/1R/STR/PTH/5.5/3. DE500041756
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:961 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Termination:Through Hole Vertical

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 961102-6404-AR.
  • DE500041756

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.588 mm
Depth2.5 mm
Lead Length3.3 mm
Length5.08 mm
Mating Post Length5.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961102-6404-AR.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Factory Futures
Datasheet5 pages15 years ago
Amar Radio Corporation
Datasheet3 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago