Grayhill 95CW06E2GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.77 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel450 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth5.8 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95CW06E2GWT.

Master Electronics
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages12 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 95CW06E2GWT.

Related Parts

Descriptions

Descriptions of Grayhill 95CW06E2GWT provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
Pushbutton Switch,straight,spst,on-Off,surface Mount Terminal |Grayhill 95CW06E2GWT
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 1.77N, Solder Terminal, Surface
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.77 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel450 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth5.8 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95CW06E2GWT.

Master Electronics
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages12 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant