Grayhill 95C06B3T

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass, Silver, Stainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life1 Mcycles
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm
Depth7.9 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95C06B3T.

Sager Electronics
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.91%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 95C06B3T.

Related Parts

Descriptions

Descriptions of Grayhill 95C06B3T provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
95C Series SPST 0.05 A Off-Mom 160 g Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switch, 0.05A, 12Vdc, Th, 160Gf; Product Range:95C Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- |Grayhill 95C06B3T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass, Silver, Stainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life1 Mcycles
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm
Depth7.9 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95C06B3T.

Sager Electronics
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant